Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFERROPERM
Manufacturer Part No1585 100UH 3A INS
Newark Part No.21M9031
Product Range1585 Series
Technical Datasheet
7,952 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.620 |
10+ | $3.260 |
25+ | $3.060 |
50+ | $2.850 |
100+ | $2.590 |
500+ | $2.390 |
1000+ | $2.180 |
2500+ | $2.050 |
Price for:Each
Minimum: 1
Multiple: 1
$3.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFERROPERM
Manufacturer Part No1585 100UH 3A INS
Newark Part No.21M9031
Product Range1585 Series
Technical Datasheet
Product Range1585 Series
Inductance100µH
DC Current Rating3A
DC Resistance Max-
Inductance Tolerance± 20%
Self Resonant Frequency-
SVHCTo Be Advised
Product Overview
The 1585 100UH 3A INS is an axial leaded High Frequency Inductor with ferrite core. This interference-suppression choke is insulated with heat-shrink tube, supports 2.5MHz typical frequency and ±20% inductance tolerance.
- -55 to 85°C Ambient working temperature
Applications
Industrial
Technical Specifications
Product Range
1585 Series
DC Current Rating
3A
Inductance Tolerance
± 20%
SVHC
To Be Advised
Inductance
100µH
DC Resistance Max
-
Self Resonant Frequency
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate