Mica Capacitors:

110 Products Found
We offer a range of high voltage mica capacitors, rated from 300V to 1kV, with capacitance from 1pF to 4700pF.There are two types of mica capacitor: Clamped and Silver. However, the clamped types are now obsolete, so any modern reference to a mica capacitor can be assumed to mean the silver mica capacitor type. Silver mica capacitors are high precision, stable and reliable capacitors. They are available in small values, and are mostly used at high frequencies and in cases where low losses (high Q) and low capacitor change over time is desired.

What are mica capacitors used for?

Silver mica capacitors are indispensable in some custom applications. Circuit designers turn to mica capacitors for high-power applications such as RF transmitters and electric instruments and amplifiers because cheaper ceramic and porcelain capacitors cannot withstand heat as well. Silver mica remains widely used in high-voltage applications, due to mica’s high breakdown voltage.They are also found in power RF circuits where stability is of utmost importance. Silver mica capacitors are used in high frequency tuned circuits, such as filters and oscillators. They are sometimes used in pulsed applications as snubbers.Silver Mica capacitors are used at 100 V to 10 kV, ranging from a few pF up to a few nF, and the average temperature coefficient is around 50 ppm/°C.

What is the difference between mica and ceramic capacitors?

As described above, silver mica capacitors are used in applications which call for low capacitance values and high stability, while exhibiting low losses. Their main use is in power RF circuits where stability is of the utmost importance.Ceramic capacitors are a good replacement for mica capacitors in low power RF applications. If capacitance tolerances and low losses are an important factor, Class 1 ceramic capacitors can be used, since these capacitors have similar tolerances at a fraction of the price.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
Capacitor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
18M4462

RoHS

Date/Lot Code

CORNELL DUBILIER
Each
1+
$1.900
10+
$1.580
25+
$1.480
50+
$1.360
100+
$1.220
More Pricing...
Min: 1 / Mult: 1
4.7pF
500V
± 0.25pF
PC Pin
5.9mm
Radial Leaded
-
-
-
-55°C
125°C
CD15 Series
-
23M5479

RoHS

Each
1+
$28.550
5+
$27.660
10+
$26.820
25+
$26.550
50+
$26.310
More Pricing...
Min: 1 / Mult: 1
6800pF
500V
± 1%
PC Pin
11.1mm
Radial Leaded
19.8mm
7.6mm
24.38mm
-55°C
125°C
CD30 Series
-
23M5467

RoHS

Each
1+
$9.600
10+
$6.280
25+
$6.040
50+
$5.780
100+
$5.430
More Pricing...
Min: 1 / Mult: 1
1000pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
16.5mm
5.6mm
15.18mm
-55°C
125°C
CD19 Series
-
15F1237
Each
100+
$1.470
500+
$1.470
1000+
$1.470
2500+
$1.470
Min: 100 / Mult: 100
270pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.3mm
11.88mm
-55°C
125°C
CD15 Series
-
23M5464

RoHS

Each
1+
$7.940
10+
$6.190
25+
$5.930
50+
$5.650
100+
$5.640
More Pricing...
Min: 1 / Mult: 1
330pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.3mm
11.88mm
-55°C
125°C
CD15 Series
-
23M5458

RoHS

Each
1+
$3.310
10+
$2.970
25+
$2.770
50+
$2.570
100+
$2.310
More Pricing...
Min: 1 / Mult: 1
47pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
23M5457

RoHS

Each
1+
$2.520
10+
$2.100
25+
$1.950
50+
$1.810
100+
$1.630
More Pricing...
Min: 1 / Mult: 1
39pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
18M4463

RoHS

Each
1+
$5.940
10+
$4.230
25+
$3.940
50+
$3.630
100+
$3.440
More Pricing...
Min: 1 / Mult: 1
68pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.6mm
11.08mm
-55°C
125°C
CD15 Series
-
23M5463

RoHS

Each
1+
$8.030
10+
$5.370
25+
$5.280
50+
$5.210
100+
$5.120
More Pricing...
Min: 1 / Mult: 1
270pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.3mm
11.88mm
-55°C
125°C
CD15 Series
-
18X0932

RoHS

Each
1+
$5.170
10+
$3.250
25+
$3.230
50+
$3.210
100+
$3.180
More Pricing...
Min: 1 / Mult: 1
250pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.3mm
11.88mm
-55°C
125°C
CD15 Series
-
25M8490

RoHS

Date/Lot Code

CORNELL DUBILIER
Each
1+
$2.560
10+
$2.120
25+
$1.980
50+
$1.830
100+
$1.650
More Pricing...
Min: 1 / Mult: 1
3.3pF
500V
± 0.5pF
PC Pin
5.9mm
Radial Leaded
-
-
-
-55°C
125°C
CD15 Series
-
18M4848

RoHS

Each
1+
$3.780
10+
$2.520
25+
$2.410
50+
$2.300
100+
$2.210
More Pricing...
Min: 1 / Mult: 1
22pF
500V
± 2%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
23M5472

RoHS

Date/Lot Code

Each
1+
$22.510
10+
$15.560
25+
$15.310
50+
$15.060
100+
$14.800
More Pricing...
Min: 1 / Mult: 1
3600pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
17.3mm
7.6mm
16.18mm
-55°C
125°C
CD19 Series
-
23M5461

RoHS

Each
1+
$6.920
10+
$5.630
25+
$5.280
50+
$4.930
100+
$4.640
More Pricing...
Min: 1 / Mult: 1
180pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.8mm
11.38mm
-55°C
125°C
CD15 Series
-
23M5456

RoHS

Each
1+
$5.050
10+
$3.190
25+
$3.150
50+
$3.100
100+
$3.060
More Pricing...
Min: 1 / Mult: 1
33pF
500V
± 2%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
23M5474

RoHS

Each
1+
$6.250
10+
$5.490
25+
$4.900
50+
$4.310
100+
$3.890
More Pricing...
Min: 1 / Mult: 1
560pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
16.5mm
5.1mm
14.98mm
-55°C
125°C
CD19 Series
-
25M8493

RoHS

Each
1+
$4.730
10+
$3.530
25+
$3.260
50+
$2.980
100+
$2.780
More Pricing...
Min: 1 / Mult: 1
15pF
500V
± 3%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
18M4846

RoHS

Each
1+
$4.370
10+
$3.280
25+
$3.040
50+
$2.800
100+
$2.660
More Pricing...
Min: 1 / Mult: 1
56pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
18M4468

RoHS

Each
1+
$6.240
10+
$4.640
25+
$4.540
50+
$4.450
100+
$4.180
More Pricing...
Min: 1 / Mult: 1
150pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.8mm
11.38mm
-55°C
125°C
CD15 Series
-
23M5462

RoHS

Each
1+
$6.520
10+
$5.370
25+
$4.900
50+
$4.420
100+
$4.170
More Pricing...
Min: 1 / Mult: 1
220pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.7mm
5.1mm
11.68mm
-55°C
125°C
CD15 Series
-
23M5459

RoHS

Each
1+
$5.880
10+
$3.760
25+
$3.680
50+
$3.610
100+
$3.520
More Pricing...
Min: 1 / Mult: 1
82pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.6mm
11.08mm
-55°C
125°C
CD15 Series
-
23M5460

RoHS

Each
1+
$5.330
10+
$3.810
25+
$3.620
50+
$3.420
100+
$3.210
More Pricing...
Min: 1 / Mult: 1
120pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.6mm
11.38mm
-55°C
125°C
CD15 Series
-
18M4471

RoHS

Each
1+
$4.510
10+
$3.110
25+
$2.970
50+
$2.840
100+
$2.710
More Pricing...
Min: 1 / Mult: 1
100pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.6mm
11.08mm
-55°C
125°C
CD15 Series
-
81K0348

RoHS

Date/Lot Code

Each
1+
$4.010
10+
$3.000
25+
$2.840
50+
$2.710
100+
$2.550
More Pricing...
Min: 1 / Mult: 1
10pF
1kV
± 5%
PC Pin
8.7mm
Radial Leaded
16.3mm
4.8mm
14.68mm
-55°C
150°C
CDV19 Series
-
81K0313

RoHS

Date/Lot Code

Each
1+
$2.570
10+
$1.450
25+
$1.410
50+
$1.370
100+
$1.340
More Pricing...
Min: 1 / Mult: 1
100pF
1kV
± 5%
PC Pin
5.94mm
Radial Leaded
10.9mm
3.8mm
13.22mm
-55°C
150°C
CDV16 Series
-
1-25 of 110 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK