Film Capacitors:

9,091 Products Found
Our range of film capacitors includes general purpose, motor run, noise suppression & safety, and power film types.Film capacitors: Plastic film capacitors, film dielectric capacitors, or polymer film capacitors, generically called film capacitors as well as power film capacitors, are electrical capacitors with an insulating plastic film as the dielectric, sometimes combined with paper which carries the electrodes.The dielectric films, depending on the desired dielectric strength, are drawn in a special process to an extremely thin profile, and are then provided with electrodes. The electrodes of film capacitors may be metallized aluminium or zinc applied directly to the surface of the plastic film, or a separate metallic foil. Two of these conductive layers are wound into a cylinder shaped winding, usually flattened to reduce mounting space requirements on a printed circuit board, or layered as multiple single layers stacked together, to form a capacitor body.Polyester film capacitors are film capacitors using a dielectric made of the thermoplastic polar polymer material polyethylene terephthalate (PET), trade names Hostaphan or Mylar, from the polyester family. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.Polypropylene film capacitors have a dielectric made of the thermoplastic, non-polar, organic and partially crystalline polymer material polypropylene (PP), trade name Treofan, from the family of polyolefins. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.

What are film capacitors used for?

Power film capacitors are used in power electronics devices, phase shifters, X-ray flashes and pulsed lasers, while the low power variants are used as decoupling capacitors, filters and in A/D convertors. Other notable applications are safety capacitors, electromagnetic interference suppression, fluorescent light ballasts and snubber capacitors.

What is the difference between ceramic and film capacitors?

The type of dielectric employed, and their design, are the first obvious differences between these capacitor types. While film capacitors utilize thin plastic sheets as dielectric, ceramic capacitors use sheets composed of ceramic material. They are both bipolar in nature.Their manufacturing and dielectric properties have a significant impact on their performance. Plastic film/metalized film capacitors come in a wide range of capacitance values. Ceramic capacitors, on the other hand, are only suitable for circuits requiring low capacitance.Film capacitors are chosen over ceramic capacitors for specific applications such as analogue signal processing and audio circuits due to their low distortion factor. Ceramic capacitors also have large nonlinearities at high capacitances, which has an impact on circuit performance.Capacitors with high capacitance and a cheap cost are desirable for applications such as coupling/decoupling circuits. As a result, film capacitors are viable solutions.
Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Voltage Rating
Voltage Rating VAC
Capacitance
Capacitor Dielectric Type
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Product Range
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
13M4407

RoHS

Date/Lot Code

Each
1+
$11.560
10+
$9.820
25+
$8.910
50+
$8.220
Total:$11.56
Min: 1 / Mult: 1
Metallized PP
Can
-
-
6µF
-
± 6%
370V
-
GEM III 97F5000 Series
Panel Mount
Quick Connect
-
20.57mm
-
-
53.85mm
-40°C
70°C
-
96K7503

RoHS

Date/Lot Code

Each
1+
$0.573
10+
$0.281
25+
$0.273
50+
$0.263
100+
$0.255
More Pricing...
Total:$0.57
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
-
-
0.1µF
-
± 20%
-
-
B32922 Series
Through Hole
-
GRADE II (Test Condition A)
15mm
-
-
-
-40°C
110°C
-
14M6756

RoHS

Each
1+
$48.300
10+
$41.060
25+
$39.770
50+
$38.490
100+
$37.200
Total:$48.30
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
-
-
6.8µF
-
± 10%
250V
400V
40L Series
Through Hole
PC Pin
-
-
57.15mm
22.86mm
-
-55°C
105°C
-
13M3900

RoHS

Each
1+
$21.210
10+
$18.030
25+
$16.330
50+
$15.070
Total:$21.21
Min: 1 / Mult: 1
Metallized PP
Can
-
-
6µF
-
± 6%
660V
-
GEM III 27L Series
Panel Mount
Quick Connect
-
20.57mm
-
-
120.65mm
-40°C
70°C
-
13M3931

RoHS

Each
1+
$22.040
10+
$18.740
25+
$16.970
50+
$15.650
Total:$22.04
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
-
-
2.2µF
-
± 10%
250V
400V
40L Series
Through Hole
PC Pin
-
-
31.75mm
21.08mm
-
-55°C
105°C
-
05M2922

RoHS

Each
1+
$13.650
10+
$13.130
25+
$11.670
50+
$10.960
100+
$10.000
More Pricing...
Total:$13.65
Min: 1 / Mult: 1
Metallized PP
Can
-
-
2µF
-
± 5%
450V
-
4.16.15 Series
Stud Mount - M8
Wire Leaded
-
-
-
-
55mm
-25°C
70°C
-
74R7914
Each
1+
$157.210
5+
$150.910
10+
$136.000
25+
$130.910
50+
$129.010
More Pricing...
Total:$157.21
Min: 1 / Mult: 1
Film / Foil PP
Can
-
-
0.1µF
-
± 10%
-
2kV
A28F5000 Series
Panel Mount
Solder Lug
-
-
54.86mm
33.27mm
2.12mm
-40°C
70°C
-
13M4442

RoHS

Date/Lot Code

Each
1+
$19.780
10+
$19.380
25+
$18.990
50+
$18.590
100+
$18.190
More Pricing...
Total:$19.78
Min: 1 / Mult: 1
Metallized PP
Can
-
-
10µF
-
± 6%
600V
-
GEM III 97F8200 Series
Panel Mount
Quick Connect
-
20.57mm
-
-
98.55mm
-40°C
70°C
-
49W1201

RoHS

Date/Lot Code

Each
1+
$0.240
10+
$0.144
25+
$0.141
50+
$0.138
100+
$0.136
More Pricing...
Total:$0.24
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
-
-
0.047µF
-
± 10%
150V
250V
ECQE(F) Series
Through Hole
Radial Leaded
-
7.5mm
10.3mm
4.5mm
7.5mm
-40°C
105°C
-
67R8905

RoHS

Date/Lot Code

Each
1+
$8.660
10+
$5.870
25+
$5.620
50+
$5.370
100+
$5.120
More Pricing...
Total:$8.66
Min: 1 / Mult: 1
Metallized PP
Can
-
-
12µF
-
± 5%
470V
-
C27 Series
Stud Mount - M8
Quick Connect, Snap-In
-
13.4mm
-
-
73.5mm
-25°C
85°C
-
01M8353

RoHS

Each
1+
$7.360
10+
$6.670
25+
$6.260
50+
$5.860
100+
$5.340
More Pricing...
Total:$7.36
Min: 1 / Mult: 1
Metallized PP
Can
-
-
2µF
-
± 10%
440V
-
MR/A/440 Series
Stud Mount - M8
Quick Connect
-
-
-
-
35mm
-25°C
70°C
-
01M8354

RoHS

Each
1+
$8.040
10+
$7.290
25+
$6.840
50+
$6.410
100+
$5.830
More Pricing...
Total:$8.04
Min: 1 / Mult: 1
Metallized PP
Can
-
-
3µF
-
± 10%
440V
-
MR/A/440 Series
Stud Mount - M8
Quick Connect
-
-
-
-
35mm
-25°C
70°C
-
72K6246

RoHS

Each
1+
$2.040
10+
$1.650
25+
$1.530
50+
$1.410
100+
$1.280
More Pricing...
Total:$2.04
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
-
-
470pF
-
± 2.5%
-
160V
FSC Series
Through Hole
PC Pin
-
-
8mm
-
-
-40°C
85°C
-
74R9396

Date/Lot Code

Each
1+
$171.830
5+
$164.940
10+
$148.640
25+
$143.080
50+
$141.000
More Pricing...
Total:$171.83
Min: 1 / Mult: 1
Film / Foil PP
Can
-
-
0.25µF
-
± 10%
-
2kV
A28F5000 Series
Panel Mount
Solder Lug
-
20.57mm
54.86mm
33.27mm
2.12mm
-40°C
70°C
-
90B0479

RoHS

Date/Lot Code

Each
1+
$4.880
10+
$2.630
25+
$2.580
50+
$2.530
100+
$2.470
More Pricing...
Total:$4.88
Min: 1 / Mult: 1
Metallized PET
Axial Leaded
-
-
4.7µF
-
± 10%
63V
100V
MKT1813 Series
Through Hole
PC Pin
GRADE II (Test Condition A)
-
31.5mm
-
-
-55°C
100°C
-
13M3902

RoHS

Date/Lot Code

Each
1+
$19.810
10+
$16.840
25+
$15.250
50+
$14.060
Total:$19.81
Min: 1 / Mult: 1
Metallized PP
Can
-
-
10µF
-
± 6%
660V
-
GEM III 27L Series
Panel Mount
Quick Connect
-
20.57mm
-
-
98.55mm
-40°C
70°C
-
13M3935

RoHS

Each
1+
$19.020
10+
$16.170
25+
$14.650
50+
$13.500
Total:$19.02
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
-
-
1µF
-
± 10%
330V
600V
40L Series
Through Hole
PC Pin
-
-
31.75mm
23.11mm
-
-55°C
105°C
-
13M4682

RoHS

Date/Lot Code

Each
1+
$6.060
10+
$4.480
25+
$4.170
50+
$3.870
100+
$3.570
More Pricing...
Total:$6.06
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
-
-
1µF
-
± 5%
40V
63V
MKT470 Series
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
6mm
11mm
-55°C
125°C
-
69K0980

RoHS

Each
1+
$2.190
10+
$1.670
25+
$1.620
50+
$1.550
100+
$1.500
More Pricing...
Total:$2.19
Min: 1 / Mult: 1
Metallized Paper
Radial Box - 2 Pin
-
-
0.1µF
-
± 20%
-
-
PMR209 Series
Through Hole
-
GRADE II (Test Condition A)
20.3mm
-
-
-
-40°C
85°C
-
95C1392

RoHS

Date/Lot Code

Each
1+
$1.490
10+
$1.060
25+
$0.958
50+
$0.857
100+
$0.756
More Pricing...
Total:$1.49
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
-
-
0.33µF
-
± 5%
40V
63V
MKT370 Series
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
7.2mm
3.5mm
8mm
-55°C
105°C
AEC-Q200
97K6966

RoHS

Each
1+
$2.940
10+
$2.500
25+
$2.330
50+
$2.170
100+
$1.970
More Pricing...
Total:$2.94
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
-
-
0.01µF
-
± 20%
350V
1kV
PC/HV/S/WF Series
Through Hole
PC Pin
-
-
20.5mm
-
-
-55°C
100°C
-
97K0277

RoHS

Each
1+
$3.890
10+
$3.300
25+
$3.080
50+
$2.870
100+
$2.600
More Pricing...
Total:$3.89
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
-
-
470pF
-
± 1%
250V
630V
FSC/EX Series
Through Hole
PC Pin
-
-
12.9mm
-
-
-40°C
85°C
-
95F8752

RoHS

Date/Lot Code

Each
1+
$2.720
10+
$1.590
25+
$1.540
50+
$1.500
100+
$1.450
More Pricing...
Total:$2.72
Min: 1 / Mult: 1
Metallized PET
Axial Leaded
-
-
1µF
-
± 5%
63V
100V
MKT1813 Series
Through Hole
PC Pin
GRADE II (Test Condition A)
-
19mm
-
-
-55°C
100°C
-
95C0416

RoHS

Date/Lot Code

Each
1+
$15.640
Total:$15.64
Min: 1 / Mult: 1
Metallized PP
Can
-
-
15µF
-
± 6%
660V
-
GEM III 27L Series
Panel Mount
Quick Connect
-
20.57mm
-
-
120.65mm
-40°C
70°C
-
06M4968

RoHS

Date/Lot Code

Each
1+
$2.260
10+
$1.230
25+
$1.200
50+
$1.170
100+
$1.140
More Pricing...
Total:$2.26
Min: 1 / Mult: 1
Metallized PET
Axial Leaded
-
-
2200pF
-
± 10%
220V
630V
MKT1813 Series
Through Hole
PC Pin
GRADE II (Test Condition A)
-
11mm
-
-
-55°C
100°C
-
1-25 of 9091 items
of 364 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK