0
0 Items$0.00

Film Capacitors :

11,283 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Voltage Rating VAC
Capacitance
Capacitor Dielectric Type
Capacitance Tolerance
Product Range
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
13H6636

RoHS

Each
1+$15.700
25+$13.920
100+$10.660
250+$10.230
500+$10.100
More Pricing...
-
Can
-
-
3µF
-
± 5%
-
450V
-
Stud Mount - M8
Wire Leaded
-
-
-
-
49mm
-25°C
70°C
-
05M2905

RoHS

Each
1+$13.290
25+$12.740
100+$11.200
250+$10.470
500+$9.470
More Pricing...
Metallized PP
Can
-
-
8µF
-
± 5%
4.16.10 Series
450V
-
-
Wire Leaded
-
-
-
-
55mm
-25°C
70°C
-
49P5385

RoHS

Each
1+$0.219
10+$0.130
25+$0.109
50+$0.089
100+$0.072
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
-
-
2200pF
-
± 10%
MCPBSFC Series
40V
63V
Through Hole
PC Pin
-
5mm
6.5mm
7.2mm
6.5mm
-55°C
85°C
-
05M2915

RoHS

Each
1+$11.070
25+$10.610
100+$9.350
250+$8.720
500+$7.890
More Pricing...
Metallized PP
Can
-
-
20µF
-
± 5%
4.16.10 Series
450V
-
-
Quick Connect
-
14.4mm
-
-
70mm
-25°C
70°C
-
26M1607

RoHS

Date/Lot Code

Each
1+$2.230
10+$1.540
25+$1.360
50+$1.180
100+$1.100
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
-
0.047µF
-
± 1%
MKP1837 Series
100V
160V
Through Hole
PC Pin
-
5mm
7.5mm
7.5mm
9.6mm
-55°C
100°C
-
98P0479

RoHS

Date/Lot Code

Each
264+$1.020
528+$0.968
792+$0.947
1320+$0.926
2640+$0.882
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
-
0.1µF
-
± 20%
PHE850 Series
-
-
Through Hole
-
GRADE II (Test Condition A)
22.5mm
-
-
-
-55°C
110°C
-
67R8899

RoHS

Each
1+$6.650
10+$4.990
25+$4.720
50+$4.430
100+$4.080
More Pricing...
Metallized PP
Can
-
-
2µF
-
± 5%
C27 Series
470V
-
Stud Mount - M8
Quick Connect, Snap-In
-
13.4mm
-
-
58mm
-25°C
85°C
-
05M2919

RoHS

Each
1+$16.120
5+$15.390
10+$14.460
25+$12.930
100+$12.190
More Pricing...
Metallized PP
Can
-
-
40µF
-
± 5%
4.16.10 Series
450V
-
-
Quick Connect
-
14.4mm
-
-
92mm
-25°C
70°C
-
59T4275

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.417
25+$0.191
100+$0.170
250+$0.154
500+$0.137
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
-
-
0.1µF
-
± 5%
B32529 Series
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
-55°C
125°C
AEC-Q200
74K0403

RoHS

Each
1+$3.250
25+$2.720
100+$2.530
250+$2.340
500+$2.110
More Pricing...
Film / Foil PS
Axial Leaded
-
-
1000pF
-
± 1%
FSC/EX Series
125V
250V
Through Hole
PC Pin
-
-
12.9mm
-
-
-40°C
85°C
-
05M2906

RoHS

Each
1+$7.440
10+$6.690
25+$6.230
50+$5.800
100+$5.230
More Pricing...
Metallized PP
Can
-
-
8µF
-
± 5%
4.16.10 Series
450V
-
-
Quick Connect
-
14.4mm
-
-
55mm
-25°C
70°C
-
49P5390

RoHS

Each
1+$0.339
10+$0.179
25+$0.147
50+$0.116
100+$0.079
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
-
-
0.047µF
-
± 10%
MCPBSFC Series
40V
63V
Through Hole
PC Pin
-
5mm
6.5mm
7.2mm
6.5mm
-55°C
85°C
-
49W1201

RoHS

Date/Lot Code

Each
1+$0.463
10+$0.215
25+$0.208
50+$0.201
100+$0.194
More Pricing...
Metallized PET
Radial Box - 2 Pin
-
-
0.047µF
-
± 10%
ECQE(F) Series
150V
250V
Through Hole
Radial Leaded
-
7.5mm
10.3mm
4.5mm
7.5mm
-40°C
105°C
-
49W1679

RoHS

Each
1+$0.756
10+$0.428
25+$0.400
50+$0.371
100+$0.342
More Pricing...
Metallized PET
Radial Box - 2 Pin
-
-
0.1µF
-
± 10%
ECQE(F) Series
250V
630V
Through Hole
Radial Leaded
-
15mm
18.5mm
6.3mm
14mm
-40°C
105°C
-
90B0479

RoHS

Date/Lot Code

Each
1+$4.340
10+$2.870
25+$2.680
50+$2.480
100+$2.350
More Pricing...
Metallized PET
Axial Leaded
-
-
4.7µF
-
± 10%
MKT1813 Series
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
31.5mm
-
-
-55°C
100°C
-
94M8808

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$0.730
10+$0.465
25+$0.412
50+$0.359
100+$0.328
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
-
-
1µF
-
± 5%
R82 Series
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
5mm
10mm
-55°C
105°C
AEC-Q200
06M4968

RoHS

Date/Lot Code

Each
1+$2.100
10+$1.440
25+$1.310
50+$1.180
100+$1.100
More Pricing...
Metallized PET
Axial Leaded
-
-
2200pF
-
± 10%
MKT1813 Series
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
11mm
-
-
-55°C
100°C
-
05M2914

RoHS

Each
1+$9.480
25+$9.080
100+$8.010
250+$7.490
500+$6.780
More Pricing...
Metallized PP
Can
-
-
18µF
-
± 5%
4.16.10 Series
450V
-
-
Quick Connect
-
14.4mm
-
-
70mm
-25°C
70°C
-
75M1968

RoHS

Date/Lot Code

Each
2000+$0.133
4000+$0.111
6000+$0.110
10000+$0.107
20000+$0.106
More Pricing...
Metallized PET
Radial Box - 2 Pin
-
-
0.1µF
-
± 10%
MKT370 Series
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
7.2mm
2.5mm
6.5mm
-55°C
105°C
AEC-Q200
83K8155

RoHS

Each
1+$2.110
25+$1.770
100+$1.640
250+$1.520
500+$1.370
More Pricing...
Film / Foil PS
Axial Leaded
-
-
22pF
-
± 1pF
FSC Series
-
160V
Through Hole
PC Pin
-
-
8mm
-
-
-40°C
85°C
-
05M2904

RoHS

Each
1+$5.500
10+$4.950
25+$4.610
50+$4.290
100+$3.870
More Pricing...
Metallized PP
Can
-
-
5µF
-
± 5%
4.16.10 Series
450V
-
-
Quick Connect
-
14.4mm
-
-
55mm
-25°C
70°C
-
05M2921

RoHS

Each
1+$12.570
5+$12.010
10+$11.280
25+$10.090
100+$9.510
More Pricing...
Metallized PP
Can
-
-
30µF
-
± 5%
4.16.10 Series
450V
-
-
Quick Connect
-
14.4mm
-
-
92mm
-25°C
70°C
-
93B3318

RoHS

Each
1+$25.420
5+$23.290
10+$21.150
25+$20.110
100+$19.070
More Pricing...
-
Can
-
-
10µF
-
-
-
-
-
Stud Mount - M8
Wire Leaded
-
-
-
-
70mm
-25°C
85°C
-
89W0468

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.441
25+$0.201
100+$0.178
250+$0.161
500+$0.144
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
-
-
0.022µF
-
± 5%
B32529 Series
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
-55°C
125°C
AEC-Q200
11N7706

RoHS

Date/Lot Code

Each
1+$2.540
25+$1.800
100+$1.120
250+$1.030
500+$0.994
More Pricing...
Metallized Paper
Radial Box - 2 Pin
-
-
0.1µF
-
± 20%
PME271M/P276 Series
-
-
Through Hole
-
GRADE II (Test Condition A)
24mm
-
-
-
-40°C
110°C
-
26-50 of 11283 items
of 452 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK