Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDUCATI
Manufacturer Part No4.16.10.25.64Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.05M2915
Product Range4.16.10 Series
Your Part Number
276 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.550 |
| 25+ | $10.110 |
| 100+ | $8.910 |
| 250+ | $8.320 |
| 500+ | $7.530 |
| 1000+ | $7.210 |
| 2500+ | $6.750 |
Price for:Each
Minimum: 1
Multiple: 1
$10.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDUCATI
Manufacturer Part No4.16.10.25.64Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.05M2915
Product Range4.16.10 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance20µF
Capacitance Tolerance± 5%
Capacitor Mounting-
Voltage(AC)450V
Capacitor TerminalsQuick Connect
Lead Spacing14.4mm
dv/dt Rating20V/µs
Product Diameter40mm
Product Height70mm
Product Range4.16.10 Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 4.16.10.25.64 is a metalized polypropylene Film Capacitor with snap-in terminals. The dielectric is polypropylene film, the electrodes consist of an extremely thin metal coating obtained by vacuum evaporation. Case and cover are made with self-extinguishing plastic material, the capacitive element is sealed with polyurethane resin.
- Low losses non-inductive winding
- Self-healing property avoiding short circuits
- Small size and limited weight
- No leakage risk
- Class-P0 safety protection
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
20µF
Capacitor Mounting
-
Capacitor Terminals
Quick Connect
dv/dt Rating
20V/µs
Product Height
70mm
Operating Temperature Min
-25°C
SVHC
No SVHC (19-Jan-2021)
Capacitor Case / Package
Can
Capacitance Tolerance
± 5%
Voltage(AC)
450V
Lead Spacing
14.4mm
Product Diameter
40mm
Product Range
4.16.10 Series
Operating Temperature Max
70°C
Technical Docs (1)
Alternatives for 4.16.10.25.64
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
