Shielding Gaskets & Material:

1,344 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Shielding Type
Gasket Material
Length
Width
Depth
Attenuation
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
31AJ0912

RoHS

Date/Lot Code

Each
1+
$6.150
10+
$5.230
25+
$4.870
50+
$4.830
100+
$4.800
More Pricing...
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
55.4mm
41.4mm
4mm
-
31AJ0729

RoHS

Date/Lot Code

Each
1+
$3.630
10+
$3.090
25+
$2.950
50+
$2.810
100+
$2.550
More Pricing...
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
15.6mm
10.6mm
3mm
-
31AJ0902

RoHS

Date/Lot Code

Each
1+
$4.830
10+
$3.760
25+
$3.400
50+
$3.390
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
47.2mm
17.9mm
4mm
-
31AJ0830

RoHS

Date/Lot Code

Each
1+
$3.480
10+
$2.970
25+
$2.840
50+
$2.710
100+
$2.200
More Pricing...
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
16mm
11mm
2.6mm
-
31AJ0726

RoHS

Date/Lot Code

Each
1+
$3.890
10+
$3.300
25+
$3.170
50+
$3.030
100+
$2.450
More Pricing...
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
13mm
13mm
5mm
-
45AJ8676

RoHS

Each (Supplied on Full Reel)
Full Reel
2500+
$0.228
5000+
$0.207
10000+
$0.190
25000+
$0.177
50000+
$0.166
Min: 2500 / Mult: 2500
-
EMI Shielding
Phosphor Bronze
4.6mm
2.3mm
2.5mm
-
24AJ1577

RoHS

Date/Lot Code

Each
1+
$82.220
5+
$74.330
10+
$66.450
25+
$54.560
Min: 1 / Mult: 1
NoiseSorb NS1000
Absorber
-
300mm
300mm
0.2mm
-
24AJ1587

RoHS

Date/Lot Code

Each
1+
$125.590
Min: 1 / Mult: 1
NoiseSorb NS1000
Absorber
-
300mm
300mm
0.5mm
-
31AJ0915

RoHS

Date/Lot Code

Each
1+
$4.860
10+
$3.790
25+
$3.610
50+
$3.430
100+
$3.410
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
59.9mm
21.2mm
2.5mm
-
31AJ0730

RoHS

Date/Lot Code

Each
1+
$4.030
10+
$3.440
25+
$3.140
50+
$2.530
100+
$2.520
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
16.8mm
13.5mm
5mm
-
31AJ0756

RoHS

Date/Lot Code

Each
1+
$4.700
10+
$3.660
25+
$3.300
50+
$2.950
100+
$2.940
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
26.3mm
19.8mm
8.1mm
-
45AJ8677

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.272
2500+
$0.243
5000+
$0.221
10000+
$0.203
25000+
$0.189
More Pricing...
Min: 2000 / Mult: 2000
-
EMI Shielding
Phosphor Bronze
4.6mm
2.3mm
3mm
-
79AJ9189

RoHS

Each
1+
$1.040
10+
$0.584
25+
$0.531
100+
$0.477
500+
$0.406
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
Cold Rolled Steel
38.6mm
25.9mm
2mm
-
24AJ3881

RoHS

Date/Lot Code

Each
1+
$79.250
5+
$74.860
10+
$70.450
25+
$65.150
50+
$63.890
More Pricing...
Min: 1 / Mult: 1
Eccosorb LS
Absorber
Polyurethane Foam
610mm
610mm
6.4mm
46dB
31AJ0796

RoHS

Date/Lot Code

Each
1+
$4.430
10+
$3.450
25+
$3.120
50+
$3.110
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
42.3mm
15.3mm
4.4mm
-
31AJ0928

RoHS

Date/Lot Code

Each
1+
$4.700
10+
$3.660
25+
$2.950
50+
$2.940
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
32.9mm
24.4mm
4mm
-
31AJ0793

RoHS

Date/Lot Code

Each
1+
$4.430
10+
$3.450
25+
$3.120
50+
$2.790
100+
$2.780
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
41.2mm
13.6mm
5.1mm
-
31AJ0858

RoHS

Date/Lot Code

Each
1+
$4.030
10+
$3.440
25+
$3.140
50+
$2.530
100+
$2.520
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
27.4mm
16.2mm
2.5mm
-
31AJ0839

RoHS

Date/Lot Code

Each
1+
$3.770
10+
$3.210
25+
$2.920
50+
$2.640
100+
$2.410
More Pricing...
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
21.3mm
15.7mm
1.7mm
-
31AJ0738

RoHS

Date/Lot Code

Each
1+
$3.890
10+
$3.300
25+
$3.030
50+
$2.740
100+
$2.450
More Pricing...
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
20.9mm
15.3mm
2mm
-
31AJ0889

RoHS

Date/Lot Code

Each
1+
$4.700
10+
$3.660
25+
$3.300
50+
$3.290
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
40.6mm
18.9mm
3mm
-
57AJ4587

RoHS

Date/Lot Code

Each
1+
$22.770
10+
$18.270
25+
$17.500
50+
$17.070
100+
$16.650
More Pricing...
Min: 1 / Mult: 1
Divider Edge
EMI Shielding
Beryllium Copper
304.8mm
2mm
1.63mm
-
79AJ9182

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.935
10+
$0.822
25+
$0.746
50+
$0.699
100+
$0.671
Min: 1 / Mult: 1
-
EMI Shielding
Cold Rolled Steel
13.66mm
12.7mm
2.54mm
-
79AJ9186

RoHS

Each
1+
$2.470
10+
$1.420
25+
$1.390
50+
$1.350
100+
$1.120
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
Cold Rolled Steel
16.9mm
16.9mm
2mm
-
31AJ0857

RoHS

Date/Lot Code

Each
1+
$4.280
10+
$3.330
25+
$3.020
50+
$2.700
100+
$2.690
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
26.9mm
20.4mm
3.7mm
-
226-250 of 1344 items
of 54 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK