Print Page
Image is for illustrative purposes only. Please refer to product description.

1,024 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $9.050 |
| 5+ | $8.490 |
| 10+ | $7.830 |
| 25+ | $7.280 |
| 50+ | $6.910 |
| 100+ | $6.470 |
| 250+ | $6.080 |
Price for:Each
Minimum: 1
Multiple: 1
$9.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSURE-SEAL
Manufacturer Part No317-1397-000Copy
Newark Part No.66F8888
Technical Datasheet
Product Range-
For Use WithCircular Connectors
Cable Diameter Max6.1mm
Seal Material-
SVHCTo Be Advised
Product Overview
The 317-1397-000 is a 5.59 to 6.1mm SS-3 Jacket Sealing Boot for used with the Sure-Seal® circular connector. It can be used to cover industry standard BNC crimp style plugs. Fits over the rear of the connector and seals the jacket of a multi-conductor cable. Also provides additional strain relief and abrasion resistance.
Applications
Agriculture, Medical, Automotive, Industrial
Technical Specifications
Product Range
-
Cable Diameter Max
6.1mm
SVHC
To Be Advised
For Use With
Circular Connectors
Seal Material
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate