Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No485043-1
Newark Part No.33B9065
Technical Datasheet
34,738 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.016 |
10+ | $0.016 |
25+ | $0.016 |
100+ | $0.016 |
500+ | $0.016 |
1000+ | $0.016 |
Price for:Each
Minimum: 1
Multiple: 1
$0.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No485043-1
Newark Part No.33B9065
Technical Datasheet
Product Range-
TerminationCrimp
Wire Size AWG Min14AWG
Wire Size AWG Max11AWG
Conductor Area CSA4.56mm²
Terminal TypeOpen Barrel Splice
Insulator Colour-
Insulator MaterialUninsulated
Terminal MaterialBrass
Product Overview
485043-1 is a splice terminal made of brass with tin plated finish. This ide feed-through splice features crimp termination and accepts 14 to 11AWG wire.
- Pigtail splice, thru splice type
- Open barrel type
- Wire size of 4000 – 9000CMA
- 6.35mm (0.25inch) product length
- Compatible with discrete wire type (solid, stranded)
Technical Specifications
Product Range
-
Wire Size AWG Min
14AWG
Conductor Area CSA
4.56mm²
Insulator Colour
-
Terminal Material
Brass
Termination
Crimp
Wire Size AWG Max
11AWG
Terminal Type
Open Barrel Splice
Insulator Material
Uninsulated
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability