Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADDA
Manufacturer Part NoAK1862HB-ATCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.58P0933
Product RangeAK18065 Series
Your Part Number
79 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $126.140 |
| 5+ | $116.630 |
| 10+ | $114.500 |
| 25+ | $110.490 |
| 50+ | $106.800 |
| 100+ | $97.240 |
| 250+ | $91.900 |
Price for:Each
Minimum: 1
Multiple: 1
$126.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADDA
Manufacturer Part NoAK1862HB-ATCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.58P0933
Product RangeAK18065 Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size180mm
External Depth65mm
Bearing TypeBall Bearing
Air Flow - CFM410CFM
Noise Rating72dBA
Power Rating51.1W
Rated Speed3200rpm
Power Connection TypeTerminals
Current Rating230mA
IP Rating-
Air Flow - m3/min11.6m³/min
Product RangeAK18065 Series
SVHCNo SVHC (15-Jan-2019)
Alternatives for AK1862HB-AT
2 Products Found
Product Overview
The AK1862HB-AT is a 240VAC Axial Fan with ball bearing and terminal power connection, aluminum alloy frame and plastic impeller, UL94V-0 flammability, 20AWG lead wire UL1015, capacitor run indicator motor structure.
- 46.5/51.1W Power consumption
- 2800/3200RPM Rated speed
- Thermal motor protection
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
180mm
Bearing Type
Ball Bearing
Noise Rating
72dBA
Rated Speed
3200rpm
Current Rating
230mA
Air Flow - m3/min
11.6m³/min
SVHC
No SVHC (15-Jan-2019)
Fan Frame Type
Square
External Depth
65mm
Air Flow - CFM
410CFM
Power Rating
51.1W
Power Connection Type
Terminals
IP Rating
-
Product Range
AK18065 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate