Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoA4E450-AP01-01Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.86T5985
Product RangeA4E450 Series
Your Part Number
19 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $472.820 |
| 5+ | $462.830 |
| 10+ | $454.910 |
| 25+ | $445.780 |
| 50+ | $406.360 |
Price for:Each
Minimum: 1
Multiple: 1
$472.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoA4E450-AP01-01Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.86T5985
Product RangeA4E450 Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeCircular
Fan Frame Size450mm
External Depth129mm
Bearing TypeBall Bearing
Air Flow - CFM2171.85CFM
Noise Rating-
Power Rating355W
Rated Speed1600rpm
Power Connection Type4 Lead Wires
Current Rating1.55A
IP RatingIP44
Air Flow - m3/min61.5m³/min
Product RangeA4E450 Series
SVHCLead
Product Overview
The A4E450-AP01-01 is a 230VAC Axial Fan with a ball bearing and black coated sheet steel blades. This 5-sickled blade (S series) AC fan features counter clockwise rotation as seen on rotor and shaft horizontal or rotor on bottom mounting position. The M4E074-GA motor is thermal overload protected (TOP) and wired internally.
- IP44 Protection rating
- F1-2 Humidity class
- <lt/>0.75mA Touch current
- -40 to 80°C Ambient motor temperature range
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
450mm
Bearing Type
Ball Bearing
Noise Rating
-
Rated Speed
1600rpm
Current Rating
1.55A
Air Flow - m3/min
61.5m³/min
SVHC
Lead
Fan Frame Type
Circular
External Depth
129mm
Air Flow - CFM
2171.85CFM
Power Rating
355W
Power Connection Type
4 Lead Wires
IP Rating
IP44
Product Range
A4E450 Series
Technical Docs (1)
Alternatives for A4E450-AP01-01
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate