Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADDA
Manufacturer Part NoAK1782HB-ATCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.58P0930
Product RangeAK17689 Series
Your Part Number
96 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $116.280 |
| 5+ | $107.520 |
| 10+ | $105.550 |
| 25+ | $101.870 |
| 50+ | $98.460 |
| 100+ | $89.640 |
| 250+ | $84.730 |
Price for:Each
Minimum: 1
Multiple: 1
$116.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADDA
Manufacturer Part NoAK1782HB-ATCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.58P0930
Product RangeAK17689 Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size176mm
External Depth89mm
Bearing TypeBall Bearing
Air Flow - CFM380CFM
Noise Rating70dBA
Power Rating49.5W
Rated Speed3200rpm
Power Connection TypeTerminals
Current Rating230mA
IP Rating-
Air Flow - m3/min10.754m³/min
Product RangeAK17689 Series
SVHCNo SVHC (15-Jan-2019)
Alternatives for AK1782HB-AT
3 Products Found
Product Overview
The AK1782HB-AT is a 230VAC high speed Axial Fan with 2-ball bearing and terminal power connection. High quality aluminum die casting frame flatted with black paint and black PBT plastic with glass fiber impeller. Counter-clockwise direction of rotation looking at rotor, shaded pole induction motor structure.
- UL94V-0 Flammability rating
- 3200RPM Speed rating
- -10 to 70°C Operating temperature range
- 49.5W Rated power
- 0.81" Aq Maximum pressure
- 100MΩ or more at 500VDC (between lead wire and frame) Insulation resistance
- 1500VAC for one minute to base on UL507 Dielectric strength
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
176mm
Bearing Type
Ball Bearing
Noise Rating
70dBA
Rated Speed
3200rpm
Current Rating
230mA
Air Flow - m3/min
10.754m³/min
SVHC
No SVHC (15-Jan-2019)
Fan Frame Type
Square
External Depth
89mm
Air Flow - CFM
380CFM
Power Rating
49.5W
Power Connection Type
Terminals
IP Rating
-
Product Range
AK17689 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate