Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoAC6200NM
Newark Part No.87K1973
Product RangeAC6200N Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $189.280 |
Price for:Each
Minimum: 32
Multiple: 32
$6,056.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoAC6200NM
Newark Part No.87K1973
Product RangeAC6200N Series
Technical Datasheet
Nominal Rated Voltage AC115V / 230V
Fan Frame TypeCircular
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM206CFM
Noise Rating50dBA
Power Rating12W
Rated Speed2850rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP54
Air Flow - m3/min5.834m³/min
Product RangeAC6200N Series
SVHCLead
Product Overview
The AC6200 NM is a 115VAC Axial Compact Fan with open loop speed control, sensor and alarm signal, improved moisture protection, ball bearing and wire leaded power connection. Die-cast aluminium housing, fibreglass-reinforced plastic (PA) impeller. Counter-clockwise direction of rotation looking at rotor, exhaust over struts direction of air flow with single strands 22AWG, TR 64. The AC axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
- 2820RPM Speed rating
- 14W Rated power
- -20 to 70°C Maximum ambient temperature range
- Protected against reverse polarity and locking
Technical Specifications
Nominal Rated Voltage AC
115V / 230V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
50dBA
Rated Speed
2850rpm
Current Rating
-
Air Flow - m3/min
5.834m³/min
SVHC
Lead
Fan Frame Type
Circular
External Depth
51mm
Air Flow - CFM
206CFM
Power Rating
12W
Power Connection Type
2 Lead Wires
IP Rating
IP54
Product Range
AC6200N Series
Technical Docs (2)
Alternatives for AC6200NM
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate