OA180APL Series AC Axial Fans:
695 Products FoundFind a huge range of AC Axial Fans at Newark Electronics Mexico. We stock a large selection of AC Axial Fans, including new and most popular products from the world's top manufacturers including: Orion Fans, Ebm-papst, NMB Technologies, Multicomp & Multicomp Pro
View
Buyer
Engineer
Manufacturer
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Metric
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Operating Voltage Min
Operating Voltage Max
Static Pressure
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $72.730 | 230V | Circular | 108mm | 37mm | Ball Bearing | - | 73.45CFM | 42dBA | 19W | 2600rpm | 2 Lead Wires | - | IP20 | - | 2.09m³/min | - | - | - | 4600 Series | ||||||
Each | 1+ $50.280 5+ $49.200 10+ $48.110 25+ $45.920 | 115V | Square | 119mm | 38mm | Sleeve Bearing | - | 106CFM | 50dBA | 18W | - | 2 Lead Wires | - | IP20 | - | 2.97m³/min | - | - | - | 4000X Series | ||||||
Each | 1+ $98.910 5+ $96.760 10+ $94.600 25+ $90.270 50+ $85.960 More Pricing... | 115V | Square | 92mm | 38mm | Ball Bearing | - | 52.4CFM | 42dBA | 11W | 3200rpm | 2 Lead Wires | - | IP54, IP68 | - | 1.47m³/min | - | - | - | 3000 Series | ||||||
Each | 1+ $89.780 10+ $86.290 | 220V to 240V | Rectangular with Rounded Ends | 172mm | 51mm | Precision Ball Bearing | - | 239CFM | 58dBA | 26W | 2800rpm | Terminals | 110mA | - | - | 6.77m³/min | - | - | - | Multicomp Pro AC Axial Fans | ||||||
Each | 1+ $485.450 5+ $465.930 10+ $424.080 20+ $371.070 | 115V | Circular | 162mm | 38.1mm | Ball Bearing | - | 102CFM | 38dBA | - | 1650rpm | Power Cord | 190mA | - | - | 2.88m³/min | - | - | - | Compact Axial Fan Series | ||||||
Each | 1+ $168.570 5+ $164.860 10+ $161.150 25+ $153.730 50+ $146.310 More Pricing... | 230V | Circular | 172mm | 38mm | Ball Bearing | - | 230CFM | 57dBA | 28W | 3350rpm | Terminals | 130mA | IP22 | - | 6.51m³/min | - | - | - | W2E142 Series | ||||||
Each | 1+ $59.220 5+ $57.920 10+ $56.620 25+ $54.010 50+ $51.410 More Pricing... | 115V | Square | 80mm | 38mm | Sleeve Bearing | - | 35.9CFM | 34dBA | 11W | 3200rpm | 2 Lead Wires | - | IP20 | - | 1.017m³/min | - | - | - | 8000 N Series | ||||||
Each | 1+ $474.810 | 230V | Circular | 400mm | 68mm | Ball Bearing | - | - | - | 240W | 1700rpm | 4 Lead Wires | 1.06A | IP44 | - | - | - | - | - | S Series | ||||||
Each | 1+ $22.530 10+ $21.550 | 115V | Square | 92mm | 25mm | Sleeve Bearing | - | 36CFM | 39dBA | 12W | 2750rpm | Terminals | 120mA | - | - | 1.019m³/min | - | - | - | - | ||||||
Each | 1+ $22.340 10+ $21.500 | 115V | Square | 80mm | 38mm | Sleeve Bearing | - | 30CFM | 35dBA | 12W | 2750rpm | 2 Lead Wires | 150mA | - | - | 0.85m³/min | - | - | - | Multicomp Pro AC Axial Fans | ||||||
Each | 1+ $74.240 5+ $72.620 10+ $71.000 25+ $67.770 50+ $64.550 More Pricing... | 230V | Square | 119mm | 38mm | Ball Bearing | - | 106CFM | 51dBA | 18W | - | 2 Lead Wires | - | IP20 | - | 2.97m³/min | - | - | - | 4000X Series | ||||||
Each | 1+ $31.800 10+ $30.610 | 115V | Square | 80mm | 25mm | Precision Ball Bearing | - | 22CFM | 34.5dBA | 11W | 2900rpm | 2 Lead Wires | 120mA | - | - | 0.62m³/min | - | - | - | - | ||||||
Each | 1+ $82.050 5+ $80.260 10+ $78.450 25+ $74.860 50+ $71.270 More Pricing... | 115V | Square | 119mm | 38mm | Sleeve Bearing | - | 61.8CFM | 28dBA | 12W | 1800rpm | 2 Lead Wires | - | IP20 | - | 1.73m³/min | - | - | - | 4000Z Series | ||||||
Each | 1+ $186.420 5+ $171.620 10+ $150.950 25+ $144.640 | 115V | Circular | 254mm | 90mm | Ball Bearing | - | 550CFM | 60dBA | 35W | 1650rpm | Terminals | - | - | - | - | - | - | - | DNMF Series | ||||||
Each | 1+ $75.320 | 230V | Circular | 119mm | 38mm | Ball Bearing | - | 94.2CFM | 40dBA | 18W | 2950rpm | 2 Lead Wires | - | IP20 | - | 2.667m³/min | - | - | - | 4000Z Series | ||||||
OMRON ELECTRONIC COMPONENTS | Each | 1+ $90.630 5+ $86.050 10+ $83.910 | 200V | Square | 120mm | 25mm | Ball Bearing | - | 77.69CFM | 43dBA | 12W | 2400rpm | Terminals | 78mA | IPX7 | - | 2.2m³/min | - | - | - | R87F Series | |||||
OMRON ELECTRONIC COMPONENTS | Each | 1+ $103.510 5+ $101.990 10+ $100.460 | 100V | Square | 120mm | 25mm | Ball Bearing | - | 77.69CFM | 43dBA | 14W | 2400rpm | Terminals | 180mA | IPX7 | - | 2.2m³/min | - | - | - | R87F Series | |||||
Each | 1+ $316.370 5+ $309.380 10+ $302.370 25+ $288.350 50+ $274.340 | 115V | Square | 200mm | 80mm | Ball Bearing | - | 544.5CFM | 59dBA | 80W | 2800rpm | Terminals | 70mA | IP44 | - | 15.417m³/min | - | - | - | W2E200 Series | ||||||
Each | 1+ $22.840 10+ $21.980 | 115V | Square | 119mm | 38.5mm | Sleeve Bearing | - | 115CFM | 49dBA | 20W | 3100rpm | Terminals | 240mA | - | - | 3.25m³/min | - | - | - | Multicomp Pro Axial Fans | ||||||
Each | 1+ $166.000 5+ $162.520 10+ $159.050 25+ $152.090 50+ $145.140 More Pricing... | 230V | Square | 135mm | 38mm | Ball Bearing | - | 138.3CFM | 46dBA | 30W | 2700rpm | 2 Lead Wires | - | IP20 | - | 3.917m³/min | - | - | - | 5600 Series | ||||||
Each | 1+ $192.720 5+ $188.610 10+ $184.490 25+ $176.260 50+ $168.020 More Pricing... | 230V | Circular | 172mm | 51mm | Ball Bearing | - | 294.2CFM | 58dBA | 29W | 3300rpm | 2 Lead Wires | 120mA | IP20 | - | 8.33m³/min | - | - | - | W2E143 Series | ||||||
Each | 1+ $41.640 10+ $39.670 50+ $36.610 100+ $34.630 250+ $32.110 | 230V | Square | 120mm | 38mm | Ball Bearing | - | 107CFM | 50dBA | 19W | 2750rpm | 2 Lead Wires | 125mA | - | - | 3.03m³/min | - | - | - | DP201A | ||||||
Each | 1+ $968.160 | 460V | Circular | 450mm | 174.5mm | Ball Bearing | - | 3266.6CFM | - | 380W | 1460rpm | Terminals | 600mA | IP44 | - | 92.5m³/min | - | - | - | S4D450 Series | ||||||
Each | 1+ $25.600 10+ $24.640 | 115V | Square | 92mm | 25mm | Sleeve Bearing | - | 36CFM | 39dBA | 12W | 2750rpm | 2 Lead Wires | 120mA | - | - | 1.019m³/min | - | - | - | - | ||||||
Each | 1+ $26.090 10+ $25.120 | 220V to 240V | Square | 119mm | 38.5mm | Sleeve Bearing | - | 115CFM | 49dBA | 21W | 2700rpm | Terminals | 140mA | - | - | 3.25m³/min | - | - | - | Multicomp Pro AC Axial Fans | ||||||