Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoD2E133-AM67-64
Newark Part No.92B8033
Product RangeD2E133 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
10+ | $324.700 |
25+ | $307.620 |
Price for:Each
Minimum: 10
Multiple: 1
$3,247.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoD2E133-AM67-64
Newark Part No.92B8033
Product RangeD2E133 Series
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage115VAC
Voltage TypeAC
Fan Frame Size180mm
External Depth215mm
Flow Rate - Metric11.9m³/min
Air Flow - CFM300CFM
Air Flow - m3/min11.9m³/min
Flow Rate - Imperial300CFM
Noise Rating56dBA
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires
Power Rating190W
Product RangeD2E133 Series
IP RatingIP44
SVHCLead
Technical Specifications
Blower Type
Centrifugal
Voltage Type
AC
External Depth
215mm
Air Flow - CFM
300CFM
Flow Rate - Imperial
300CFM
Bearing Type
Ball Bearing
Power Rating
190W
IP Rating
IP44
Supply Voltage
115VAC
Fan Frame Size
180mm
Flow Rate - Metric
11.9m³/min
Air Flow - m3/min
11.9m³/min
Noise Rating
56dBA
Power Connection Type
4 Lead Wires
Product Range
D2E133 Series
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate