Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoD2E133-DM67-78Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.73C1192
Product RangeD2E133 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $488.760 |
| 25+ | $484.210 |
Price for:Each
Minimum: 10
Multiple: 10
$4,887.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoD2E133-DM67-78Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.73C1192
Product RangeD2E133 Series
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage115VAC
Voltage TypeAC
Fan Frame Size213mm
External Depth270mm
Air Flow - CFM420CFM
Flow Rate - Metric11.9m³/min
Flow Rate - Imperial420CFM
Air Flow - m3/min11.9m³/min
Noise Rating55dBA
Bearing TypeBall Bearing
Power Connection TypeWire Leaded
Power Rating205W
Product RangeD2E133 Series
IP Rating-
SVHCLead
Product Overview
The D2E133-DM67-78 is a 115VAC Centrifugal Blower with a ball bearing and galvanized steel sheet impeller. This D2E series AC dual inlet forward curved blower comes with galvanized steel sheet housing, the integral external motor is mounted on one side of the housing via a bracket. The forward curved impeller is directly press fitted on to the rotor of the rotor external rotor motor. The direction of the rotation is clock wise direction as seen from inlet opposite the cable exit.
- Class "B" Installation category
Applications
HVAC
Technical Specifications
Blower Type
Centrifugal
Voltage Type
AC
External Depth
270mm
Flow Rate - Metric
11.9m³/min
Air Flow - m3/min
11.9m³/min
Bearing Type
Ball Bearing
Power Rating
205W
IP Rating
-
Supply Voltage
115VAC
Fan Frame Size
213mm
Air Flow - CFM
420CFM
Flow Rate - Imperial
420CFM
Noise Rating
55dBA
Power Connection Type
Wire Leaded
Product Range
D2E133 Series
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate