Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No55668.42040Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.23T3974
Product RangeQLN65DC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $188.620 |
| 5+ | $183.910 |
| 10+ | $179.190 |
| 25+ | $169.760 |
| 50+ | $160.340 |
Price for:Each
Minimum: 1
Multiple: 1
$188.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No55668.42040Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.23T3974
Product RangeQLN65DC Series
Technical Datasheet
Blower TypeCrossflow
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size90mm
External Depth266mm
Air Flow - CFM124CFM
Flow Rate - Metric3.51m³/min
Flow Rate - Imperial124CFM
Air Flow - m3/min3.51m³/min
Noise Rating-
Bearing Type-
Power Connection TypeTerminals
Power Rating16W
Product RangeQLN65DC Series
IP RatingIP20
SVHCLead
Product Overview
The QLN65DC series cross-flow Tangential Fan Blower with electronically commutated EC motors and integrated electronics.
- Class F insulation
- 0 to 60°C Operating temperature
- IP20 Protection rating
Applications
Industrial, Thermal Management, HVAC
Technical Specifications
Blower Type
Crossflow
Voltage Type
DC
External Depth
266mm
Flow Rate - Metric
3.51m³/min
Air Flow - m3/min
3.51m³/min
Bearing Type
-
Power Rating
16W
IP Rating
IP20
Supply Voltage
24VDC
Fan Frame Size
90mm
Air Flow - CFM
124CFM
Flow Rate - Imperial
124CFM
Noise Rating
-
Power Connection Type
Terminals
Product Range
QLN65DC Series
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate