Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No55668.42040
Newark Part No.23T3974
Product RangeQLN65DC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $176.030 |
| 5+ | $171.630 |
| 10+ | $167.230 |
| 25+ | $158.430 |
| 50+ | $149.620 |
Price for:Each
Minimum: 1
Multiple: 1
$176.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No55668.42040
Newark Part No.23T3974
Product RangeQLN65DC Series
Technical Datasheet
Blower TypeCrossflow
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size90mm
External Depth266mm
Air Flow - CFM124CFM
Flow Rate - Metric3.51m³/min
Flow Rate - Imperial124CFM
Air Flow - m3/min3.51m³/min
Noise Rating-
Bearing Type-
Power Connection TypeTerminals
Power Rating16W
Product RangeQLN65DC Series
IP RatingIP20
SVHCLead
Product Overview
The QLN65DC series cross-flow Tangential Fan Blower with electronically commutated EC motors and integrated electronics.
- Class F insulation
- 0 to 60°C Operating temperature
- IP20 Protection rating
Applications
Industrial, Thermal Management, HVAC
Technical Specifications
Blower Type
Crossflow
Voltage Type
DC
External Depth
266mm
Flow Rate - Metric
3.51m³/min
Air Flow - m3/min
3.51m³/min
Bearing Type
-
Power Rating
16W
IP Rating
IP20
Supply Voltage
24VDC
Fan Frame Size
90mm
Air Flow - CFM
124CFM
Flow Rate - Imperial
124CFM
Noise Rating
-
Power Connection Type
Terminals
Product Range
QLN65DC Series
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate