Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoFFB0412UHN-CF00Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.77AH7400
Product RangeFFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 576+ | $13.990 |
Price for:Each
Minimum: 576
Multiple: 576
$8,058.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoFFB0412UHN-CF00Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.77AH7400
Product RangeFFB Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size40mm
External Depth28mm
Flow Rate - Imperial27.053CFM
Bearing TypeBall Bearing
Flow Rate - Metric0.766m³/min
Air Flow - CFM27.053CFM
Noise Rating58.5dBA
Power Rating7.8W
Rated Speed18500rpm
Power Connection Type3 Lead Wires, Tachometer
Current Rating650mA
IP Rating-
Air Flow - m3/min0.766m³/min
Product RangeFFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
40mm
Flow Rate - Imperial
27.053CFM
Flow Rate - Metric
0.766m³/min
Noise Rating
58.5dBA
Rated Speed
18500rpm
Current Rating
650mA
Air Flow - m3/min
0.766m³/min
SVHC
To Be Advised
Fan Frame Type
Square
Voltage Type
DC
External Depth
28mm
Bearing Type
Ball Bearing
Air Flow - CFM
27.053CFM
Power Rating
7.8W
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
-
Product Range
FFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate