FFB Series DC Axial Fans :
19 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
Air Flow - m3/min
Static Pressure
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DELTA ELECTRONICS | Each | 1+ $20.130 5+ $18.330 10+ $16.520 25+ $16.250 50+ $15.980 | 24V | 24VDC | Square | DC | 92mm | 38mm | Ball Bearing | 110.18CFM | 110.18CFM | 3.12m³/min | 55dBA | 12W | 4800rpm | 2 Lead Wires | 500mA | 3.12m³/min | - | FFB Series | |||||
DELTA ELECTRONICS | Each | 1+ $19.340 5+ $17.600 10+ $15.880 25+ $15.600 50+ $15.310 | 12V | 12VDC | Square | DC | 92mm | 38mm | Ball Bearing | 71.69CFM | 71.69CFM | 2.03m³/min | 42.5dBA | 4.2W | 3200rpm | 2 Lead Wires | 350mA | 2.03m³/min | - | FFB Series | |||||
DELTA ELECTRONICS | Each | 1+ $36.520 5+ $33.170 10+ $29.820 25+ $28.080 50+ $26.360 More Pricing... | 24V | 24VDC | Square | DC | 120mm | 38mm | Ball Bearing | 190CFM | 190CFM | 5.38m³/min | 59dBA | 24W | 4000rpm | 2 Lead Wires | 1A | 5.38m³/min | - | FFB Series | |||||
DELTA ELECTRONICS | Each | 1+ $15.680 5+ $14.290 10+ $12.890 25+ $12.290 | 24V | 24VDC | Square | DC | 40mm | 28mm | Ball Bearing | 15.79CFM | 15.79CFM | 0.447m³/min | 45dBA | 2.4W | 9500rpm | 2 Lead Wires | 100mA | 0.447m³/min | - | FFB Series | |||||
DELTA ELECTRONICS | Each | 1+ $17.270 5+ $15.620 10+ $13.950 25+ $12.720 50+ $12.360 More Pricing... | 12V | 12VDC | Square | DC | 40mm | 28mm | Ball Bearing | 24CFM | 24CFM | 0.68m³/min | 54.5dBA | 6W | 13000rpm | 2 Lead Wires | 500mA | 0.68m³/min | - | FFB Series | |||||
DELTA ELECTRONICS | Each | 1+ $20.810 5+ $18.950 10+ $17.080 25+ $16.540 | 24V | 24VDC | Square | DC | 80mm | 38mm | Ball Bearing | 80.16CFM | 80.16CFM | 2.27m³/min | 52.5dBA | 12W | 5700rpm | 3 Lead Wires, Tachometer | 500mA | 2.27m³/min | - | FFB Series | |||||
DELTA ELECTRONICS | Each | 1+ $28.430 5+ $25.650 10+ $22.880 25+ $20.820 50+ $19.370 | 12V | 12VDC | Square | DC | 80mm | 25.4mm | Ball Bearing | 67.02CFM | 67.02CFM | 1.898m³/min | 48.6dBA | 6W | 4500rpm | 3 Lead Wires, Tachometer | 500mA | 1.898m³/min | - | FFB Series | |||||
DELTA ELECTRONICS | Each | 1+ $16.370 5+ $14.920 10+ $13.470 25+ $12.850 | 12V | 12VDC | Square | DC | 40mm | 28mm | Ball Bearing | 15.79CFM | 15.79CFM | 0.447m³/min | 45dBA | 1.92W | 9500rpm | 2 Lead Wires | 160mA | 0.447m³/min | - | FFB Series | |||||
DELTA ELECTRONICS | Each | 1+ $801.400 5+ $722.200 10+ $642.800 25+ $603.000 50+ $563.000 More Pricing... | 24V | 24VDC | Square | DC | 120mm | 38mm | Ball Bearing | 170.92CFM | 170.92CFM | 4.84m³/min | 56.5dBA | 19.2W | 3600rpm | 2 Lead Wires | 800mA | 4.84m³/min | - | FFB Series | |||||
DELTA ELECTRONICS | Each | 1+ $19.970 5+ $18.050 10+ $16.120 25+ $14.670 50+ $13.760 More Pricing... | 24V | 24VDC | Square | DC | 80mm | 38mm | Ball Bearing | 80.16CFM | 80.16CFM | 2.27m³/min | 52.5dBA | 12W | 5700rpm | 2 Lead Wires | 500mA | 2.27m³/min | - | FFB Series | |||||
DELTA ELECTRONICS | Each | 1+ $361.000 5+ $326.200 10+ $291.400 25+ $265.600 50+ $247.000 More Pricing... | 12V | 12VDC | Square | DC | 40mm | 28mm | Ball Bearing | 15.79CFM | 15.79CFM | 0.447m³/min | 45dBA | 1.92W | 9500rpm | 3 Lead Wires, Tachometer | 160mA | 0.447m³/min | - | FFB Series | |||||
DELTA ELECTRONICS | Each | 100+ $14.160 | 12V | 12VDC | Square | DC | 80mm | 38mm | Ball Bearing | 80.16CFM | 80.16CFM | 2.27m³/min | 52.5dBA | 10.8W | 5700rpm | 3 Lead Wires, Tachometer | 900mA | 2.27m³/min | - | FFB Series | |||||
DELTA ELECTRONICS | Each | 1+ $19.340 5+ $17.600 10+ $15.880 25+ $14.560 50+ $13.880 More Pricing... | 12V | 12VDC | Square | DC | 80mm | 38mm | Ball Bearing | 68.51CFM | 68.51CFM | 1.94m³/min | 48.5dBA | 6.96W | 4900rpm | 2 Lead Wires | 580mA | 1.94m³/min | - | FFB Series | |||||
DELTA ELECTRONICS | Each | 100+ $11.490 | 24V | 24VDC | Square | DC | 40mm | 28mm | Ball Bearing | 15.79CFM | 15.79CFM | 0.447m³/min | 45dBA | 2.4W | 9500rpm | 3 Lead Wires, Tachometer | 100mA | 0.447m³/min | - | FFB Series | |||||
DELTA ELECTRONICS | Each | 25+ $20.260 | 12V | 12VDC | Square | DC | 80mm | 25.4mm | Ball Bearing | 67.02CFM | 67.02CFM | 1.898m³/min | 48.6dBA | 6W | 4500rpm | 2 Lead Wires | 500mA | 1.898m³/min | - | FFB Series | |||||
DELTA ELECTRONICS | Each | 1+ $253.200 5+ $231.000 10+ $217.400 25+ $210.400 | 12V | 12VDC | Square | DC | 40mm | 28mm | Ball Bearing | 15.79CFM | 15.79CFM | 0.447m³/min | 45dBA | 1.92W | 9500rpm | 2 Lead Wires | 160mA | 0.447m³/min | - | FFB Series | |||||
DELTA ELECTRONICS | Each | 25+ $14.420 | 12V | 12VDC | Square | DC | 40mm | 28mm | Ball Bearing | 27.053CFM | 27.053CFM | 0.766m³/min | 58.5dBA | 7.8W | 18500rpm | 3 Lead Wires, Tachometer | 650mA | 0.766m³/min | - | FFB Series | |||||
10AN3233 | DELTA ELECTRONICS | Each | 1+ $22.590 5+ $21.290 10+ $18.750 25+ $16.760 50+ $15.670 More Pricing... | 12V | - | Square | - | 36mm | 28mm | Ball Bearing | - | 20.945CFM | - | 58dBA | 7.56W | 19000rpm | 4 Lead Wires, PWM Control | 630mA | 0.593m³/min | 1.691Inch-H2O | FFB Series | ||||
DELTA ELECTRONICS | Each | 1+ $33.640 5+ $31.050 10+ $28.880 25+ $26.480 50+ $24.780 More Pricing... | 48V | - | Square | - | 40mm | 28mm | Ball Bearing | - | 35.4CFM | - | 66.5dBA | 20.64W | 26500rpm | 4 Lead Wires, PWM Control | 430mA | 1.002m³/min | 4.88Inch-H2O | FFB Series | |||||