Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9LG0924P1F001
Newark Part No.44AM4788
Product RangeSan Ace 92L 9LG Series
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $114.620 |
5+ | $106.520 |
10+ | $104.680 |
25+ | $98.240 |
50+ | $96.840 |
100+ | $92.620 |
250+ | $87.760 |
Price for:Each
Minimum: 1
Multiple: 1
$114.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9LG0924P1F001
Newark Part No.44AM4788
Product RangeSan Ace 92L 9LG Series
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM102.4CFM
Noise Rating55dBA
Power Rating12W
Rated Speed7000rpm
Power Connection Type4 Lead Wires, Pulse Sensor, PWM Control
Current Rating500mA
IP Rating-
IP Rating-
Air Flow - m3/min2.9m³/min
Static Pressure263Pa
Product RangeSan Ace 92L 9LG Series
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
55dBA
Rated Speed
7000rpm
Current Rating
500mA
IP Rating
-
Static Pressure
263Pa
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
102.4CFM
Power Rating
12W
Power Connection Type
4 Lead Wires, Pulse Sensor, PWM Control
IP Rating
-
Air Flow - m3/min
2.9m³/min
Product Range
San Ace 92L 9LG Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate