Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No4114N/2XHCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.53K1743
Product Range4100 Series
Your Part Number
15 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $112.330 |
| 5+ | $111.110 |
| 10+ | $109.890 |
| 25+ | $108.670 |
| 50+ | $107.450 |
| 100+ | $106.230 |
| 250+ | $105.010 |
Price for:Each
Minimum: 1
Multiple: 1
$112.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4114N/2XHCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.53K1743
Product Range4100 Series
Technical Datasheet
Supply Voltage VDC24V
Voltage TypeDC
Fan Frame TypeSquare
Supply Voltage24VDC
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Flow Rate - Imperial139.5CFM
Air Flow - CFM139.5CFM
Flow Rate - Metric237m³/min
Noise Rating59dBA
Power Rating11W
Rated Speed4400rpm
Power Connection Type3 Lead Wires
Current Rating460mA
IP RatingIP20
Air Flow - m3/min237m³/min
Product Range4100 Series
SVHCLead (14-Jun-2023)
Product Overview
ebm-papst “tachometer” fans allow external monitoring via a signal which is generated from a sensor integrated within the fans electronics. Speed-proportional, square-wave signals are created in accordance of the motor speed.
- Conveys current fan speed via an integrated sensor
- Open-collector signal output
- 3 wire model
- White speed signal wire
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Type
Square
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Air Flow - CFM
139.5CFM
Noise Rating
59dBA
Rated Speed
4400rpm
Current Rating
460mA
Air Flow - m3/min
237m³/min
SVHC
Lead (14-Jun-2023)
Voltage Type
DC
Supply Voltage
24VDC
External Depth
38mm
Flow Rate - Imperial
139.5CFM
Flow Rate - Metric
237m³/min
Power Rating
11W
Power Connection Type
3 Lead Wires
IP Rating
IP20
Product Range
4100 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate