Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4715KL-05W-B30-E00Copy
Newark Part No.75T9278
Product Range4715KL Series
Your Part Number
No Longer Available
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4715KL-05W-B30-E00Copy
Newark Part No.75T9278
Product Range4715KL Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size119mm
External Depth38.4mm
Bearing TypeBall Bearing
Flow Rate - Imperial108CFM
Flow Rate - Metric3.07m³/min
Air Flow - CFM108CFM
Noise Rating42.5dBA
Power Rating12W
Rated Speed2950rpm
Power Connection Type2 Lead Wires
Current Rating310mA
IP Rating-
Air Flow - m3/min3.07m³/min
Product Range4715KL Series
SVHCNo SVHC (27-Jun-2018)
Alternatives for 4715KL-05W-B30-E00
8 Products Found
Product Overview
The 4715KL-05W-B30-E00 is a 24VDC Axial Fan can be an integral part of a cooling solution for heat-generating purpose, ball bearing and wire leaded power connection with 310mA current rating. 10MΩ or over with a DC500V megger insulation resistance and 700VAC dielectric withstand voltage, black plastic casing and impeller UL1007, AWG24 red, black lead wire.
- Auto restart/polarity protection
- 68.2Pa Static pressure
- -10 to 70°C Operating temperature range
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Flow Rate - Metric
3.07m³/min
Noise Rating
42.5dBA
Rated Speed
2950rpm
Current Rating
310mA
Air Flow - m3/min
3.07m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
Voltage Type
DC
External Depth
38.4mm
Flow Rate - Imperial
108CFM
Air Flow - CFM
108CFM
Power Rating
12W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
4715KL Series
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability