Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No4414HHCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.71P7616
Product Range4400 Series
Your Part Number
44 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $96.590 |
| 5+ | $94.470 |
| 10+ | $92.340 |
| 25+ | $88.080 |
| 50+ | $83.820 |
| 100+ | $79.560 |
| 250+ | $75.310 |
Price for:Each
Minimum: 1
Multiple: 1
$96.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4414HHCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.71P7616
Product Range4400 Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Flow Rate - Imperial167.8CFM
Flow Rate - Metric285m³/h
Air Flow - CFM167.8CFM
Noise Rating55dBA
Power Rating14W
Rated Speed5000rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min4.75m³/min
Product Range4400 Series
SVHCLead
Product Overview
The 4414HH is a 24VDC compact Axial Fan with ball bearings and fiberglass-reinforced plastic (PA) impeller. This DC fan features fiberglass-reinforced plastic (PBT) housing and power connection is via single wires 24AWG, TR64. The direction rotation clockwise, looking towards rotor.
- -20 to 70°C ambient temperature range
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Flow Rate - Metric
285m³/h
Noise Rating
55dBA
Rated Speed
5000rpm
Current Rating
-
Air Flow - m3/min
4.75m³/min
SVHC
Lead
Fan Frame Type
Square
Voltage Type
DC
External Depth
38mm
Flow Rate - Imperial
167.8CFM
Air Flow - CFM
167.8CFM
Power Rating
14W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
4400 Series
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate