Print Page
Image is for illustrative purposes only. Please refer to product description.
395 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.250 |
10+ | $3.250 |
50+ | $3.250 |
100+ | $3.250 |
250+ | $3.250 |
Price for:Each
Minimum: 1
Multiple: 1
$3.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013462
Newark Part No.77AK6501
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size45mm
External Depth10mm
Bearing TypeVapo Bearing
Air Flow - CFM9.4CFM
Noise Rating26.1dBA
Power Rating570mW
Rated Speed5000rpm
Power Connection Type2 Lead Wires
Current Rating47mA
IP Rating-
Air Flow - m3/min-
Product Range-
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
45mm
Bearing Type
Vapo Bearing
Noise Rating
26.1dBA
Rated Speed
5000rpm
Current Rating
47mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
9.4CFM
Power Rating
570mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate