Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD127AP-24HBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2532
Product RangeOD127AP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $29.450 |
| 5+ | $29.440 |
| 10+ | $29.430 |
| 25+ | $29.420 |
| 50+ | $29.400 |
| 100+ | $29.390 |
| 250+ | $29.380 |
| 5000+ | $26.930 |
Price for:Each
Minimum: 1
Multiple: 1
$29.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD127AP-24HBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2532
Product RangeOD127AP Series
Technical Datasheet
Supply Voltage24VDC
Supply Voltage VDC24V
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size127mm
External Depth38.5mm
Flow Rate - Imperial140CFM
Bearing TypeBall Bearing
Air Flow - CFM140CFM
Noise Rating46dBA
Power Rating-
Rated Speed3000rpm
Power Connection Type2 Lead Wires
Current Rating430mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.41Inch-H2O
Product RangeOD127AP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage
24VDC
Voltage Type
DC
Fan Frame Size
127mm
Flow Rate - Imperial
140CFM
Air Flow - CFM
140CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.41Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Supply Voltage VDC
24V
Fan Frame Type
Square
External Depth
38.5mm
Bearing Type
Ball Bearing
Noise Rating
46dBA
Rated Speed
3000rpm
Current Rating
430mA
Air Flow - m3/min
-
Product Range
OD127AP Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate