Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No4414 NCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.10AN2718
Product Range4400 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $57.850 |
| 5+ | $56.410 |
| 10+ | $54.960 |
| 25+ | $53.860 |
| 50+ | $52.770 |
| 100+ | $51.660 |
| 250+ | $50.560 |
Price for:Each
Minimum: 1
Multiple: 1
$57.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4414 NCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.10AN2718
Product Range4400 Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM120.7CFM
Noise Rating46dBA
Power Rating5.2W
Rated Speed3650rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min3.417m³/min
Static Pressure118Pa
Product Range4400 Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
46dBA
Rated Speed
3650rpm
Current Rating
-
Air Flow - m3/min
3.417m³/min
Product Range
4400 Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
120.7CFM
Power Rating
5.2W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Static Pressure
118Pa
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Alternatives for 4414 N
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate