22 Product Results Found for "newdeals"
Find a huge range of DC Axial Fans at Newark Electronics Mexico. We stock a large selection of DC Axial Fans, including new and most popular products from the world's top manufacturers including: Multicomp & Sanyo Denki
View
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Flow Rate - Metric
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $38.680 10+ $36.920 | 24V | 24VDC | DC | Square | 80mm | 25mm | Ball Bearing | 53CFM | 90.1m³/h | 53CFM | 44.5dBA | 3.29W | 4200rpm | 2 Lead Wires | 137mA | IP56 | 1.51m³/min | - | ||||||
Each | 1+ $19.720 10+ $18.860 | 12V | 12VDC | DC | Square | 92mm | 25mm | Ball Bearing | 51.5CFM | 1.46m³/min | 51.5CFM | 34dBA | - | 3000rpm | 2 Lead Wires | - | IP56 | 1.46m³/min | - | ||||||
Each | 1+ $51.970 10+ $48.890 50+ $44.130 100+ $41.060 250+ $37.150 | 48V | 48VDC | DC | Square | 80mm | 25mm | Ball Bearing | 53CFM | 90.1m³/h | 53CFM | 44.5dBA | 3.6W | 4200rpm | 2 Lead Wires | 75mA | IP56 | 1.51m³/min | - | ||||||
65AC2785 | Each | 1+ $19.790 5+ $18.530 10+ $18.080 25+ $17.390 50+ $16.250 More Pricing... | 12V | 12VDC | DC | Square | 92mm | 25.2mm | Ball Bearing | - | - | - | 31dBA | 2.28kVA | 3300rpm | 3 Lead Wires | 190mA | - | - | San Ace 92 Series | |||||
Each | 10+ $20.210 | 24V | 24VDC | DC | Square | 80mm | 25mm | Ball Bearing | 33CFM | 0.93m³/min | 33CFM | 28dBA | - | 2600rpm | 2 Lead Wires | - | IP56 | 0.93m³/min | - | ||||||
Each | 50+ $33.840 100+ $31.570 250+ $28.680 | 12V | 12VDC | DC | Square | 80mm | 25mm | Ball Bearing | 37CFM | 1.05m³/min | 37CFM | 30dBA | - | 2900rpm | 2 Lead Wires | - | IP68 | 1.05m³/min | - | ||||||
Each | 50+ $60.180 100+ $56.150 250+ $51.010 | 24V | 24VDC | DC | Square | 92mm | 25mm | Ball Bearing | 75CFM | 127.5m³/h | 75CFM | 47dBA | 5.28W | 4500rpm | 2 Lead Wires | 220mA | IP68 | 2.125m³/min | - | ||||||
Each | 50+ $36.830 100+ $34.370 250+ $31.220 | 12V | 12VDC | DC | Square | 92mm | 25mm | Ball Bearing | 70CFM | 119m³/h | 70CFM | 45dBA | 3.6W | 4200rpm | 2 Lead Wires | 300mA | IP56 | 1.99m³/min | - | ||||||
Each | 50+ $36.830 100+ $34.370 250+ $31.220 | 12V | 12VDC | DC | Square | 92mm | 25mm | Ball Bearing | 65CFM | 110.5m³/h | 65CFM | 43dBA | 2.76W | 3900rpm | 2 Lead Wires | 230mA | IP56 | 1.842m³/min | - | ||||||
Each | 50+ $33.840 100+ $31.570 250+ $28.680 | 12V | 12VDC | DC | Square | 80mm | 25mm | Ball Bearing | 41CFM | 1.16m³/min | 41CFM | 33dBA | - | 3200rpm | 2 Lead Wires | - | - | 1.16m³/min | - | ||||||
Each | 50+ $21.860 100+ $20.400 250+ $18.530 | 24V | 24VDC | DC | Square | 92mm | 25mm | Ball Bearing | 45CFM | 1.27m³/min | 45CFM | 32dBA | - | 2700rpm | 2 Lead Wires | - | IP56 | 1.27m³/min | - | ||||||
62AC8879 | Each | Pricing is unavailable. Please contact customer services. | 12V | 12VDC | DC | Square | 60mm | 76mm | Ball Bearing | 74.1CFM | 2.1m³/min | 74.1CFM | 70dBA | 36W | - | 8 Lead Wires, PWM Control, Sensor Output | 3A | - | 2.1m³/min | San Ace 60L Series | |||||
65AC2770 | SANYO DENKI | Each | 50+ $35.670 100+ $33.460 | 24V | 24VDC | DC | - | 80mm | 32mm | Ball Bearing | - | - | - | 33dBA | - | - | 2 Lead Wires | 24A | - | - | San Ace 80 Series | ||||
62AC8884 | Each | Pricing is unavailable. Please contact customer services. | 12V | 12VDC | DC | Square | 140mm | 51mm | Ball Bearing | 212CFM | 6m³/min | 212CFM | 57dBA | 22W | 5000rpm | 4 Lead Wires, PWM Control, Sensor Output | 1.83A | - | 6m³/min | San Ace 140L Series | |||||
62AC8892 | Each | Pricing is unavailable. Please contact customer services. | 48V | 48VDC | DC | Square | 140mm | 38mm | Ball Bearing | 130CFM | 3.7m³/min | 130CFM | 46dBA | 7.2W | 3300rpm | 4 Lead Wires, PWM Control, Sensor Output | 150mA | - | 3.7m³/min | San Ace 140L Series | |||||
65AC2788 | Each | Pricing is unavailable. Please contact customer services. | 12V | 12VDC | DC | Square | 92mm | 25.2mm | Ball Bearing | - | - | - | 31dBA | 2.28kVA | 3300rpm | 2 Lead Wires | 190mA | - | - | San Ace 92 Series | |||||
Each | Pricing is unavailable. Please contact customer services. | 48V | 48VDC | DC | Square | 92mm | 25mm | Ball Bearing | 70CFM | 119m³/h | 70CFM | 45dBA | 5.19W | 4200rpm | 2 Lead Wires | 108mA | IP68 | 1.99m³/min | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | 48V | 48VDC | DC | Square | 92mm | 25mm | Ball Bearing | 75CFM | 127.5m³/h | 75CFM | 47dBA | 6W | 4500rpm | 2 Lead Wires | 125mA | IP56 | 2.125m³/min | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | 48V | 48VDC | DC | Square | 92mm | 25mm | Ball Bearing | 65CFM | 110.5m³/h | 65CFM | 43dBA | 4.08W | 3900rpm | 2 Lead Wires | 85mA | IP56 | 1.842m³/min | - | ||||||
62AC8902 | Each | Pricing is unavailable. Please contact customer services. | 24V | 24VDC | DC | Square | 140mm | 38mm | Ball Bearing | 130CFM | 3.7m³/min | 130CFM | 46dBA | 7.2W | 3300rpm | 4 Lead Wires, PWM Control, Sensor Output | 300mA | IP68 | 3.7m³/min | San Ace 140W 9WL Series | |||||
62AC8880 | Each | Pricing is unavailable. Please contact customer services. | 12V | 12VDC | DC | Square | 140mm | 38mm | Ball Bearing | 282CFM | 8m³/min | 282CFM | 68dBA | 44.64W | 6900rpm | 4 Lead Wires, PWM Control, Sensor Output | 3.72A | - | 8m³/min | San Ace 140L Series | |||||
62AC8883 | Each | Pricing is unavailable. Please contact customer services. | 12V | 12VDC | DC | Square | 140mm | 51mm | Ball Bearing | 318CFM | 9m³/min | 318CFM | 69dBA | 62W | 7500rpm | 4 Lead Wires, PWM Control, Sensor Output | 5.16A | - | 9m³/min | San Ace 140L Series | |||||