Print Page
Image is for illustrative purposes only. Please refer to product description.
341 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $3.670 |
Price for:Each
Minimum: 1
Multiple: 1
$3.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOYD
Manufacturer Part NoTV40G
Newark Part No.10WX1056
Technical Datasheet
Thermal Resistance9.9°C/W
Packages CooledTO-218, TO-220
External Width - Metric28mm
External Height - Metric22.1mm
External Length - Metric38mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.1"
External Height - Imperial0.87"
External Length - Imperial1.5"
External Diameter - Imperial-
Product Range-
Product Overview
The TV40G is a 22 x 38 x 28mm narrow channel style Heat Sink with twisted fins. This board level heat sink is made of aluminium with black anodized finish. This heat sink features vertical/horizontal mount orientation and is suitable for use with TO-126 device.
- Thick aluminium material
- Terminals fit into 7.62mm pitch
- 130°C Maximum contact temperature
- UL94V-0 Flammability rating
Applications
Industrial, Consumer Electronics
Technical Specifications
Thermal Resistance
9.9°C/W
External Width - Metric
28mm
External Length - Metric
38mm
Heat Sink Material
Aluminium
External Height - Imperial
0.87"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
TO-218, TO-220
External Height - Metric
22.1mm
External Diameter - Metric
-
External Width - Imperial
1.1"
External Length - Imperial
1.5"
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate