Natural Convection Heat Sinks:
1,054 Products FoundFind a huge range of Natural Convection Heat Sinks at Newark Electronics Mexico. We stock a large selection of Natural Convection Heat Sinks, including new and most popular products from the world's top manufacturers including: Fischer Elektronik, Wakefield Thermal, Boyd, Multicomp Pro & Advanced Thermal Solutions
View
Buyer
Engineer
Manufacturer
Thermal Resistance
Packages Cooled
External Width - Metric
Heat Sink Mounting
External Height - Metric
External Length - Metric
External Diameter - Metric
Heat Sink Material
External Width - Imperial
External Height - Imperial
External Length - Imperial
External Diameter - Imperial
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
FISCHER ELEKTRONIK | Each | 1+ $12.360 10+ $12.070 25+ $11.860 50+ $11.660 100+ $11.450 More Pricing... | 2.8°C/W | TO-3 | 97mm | - | 24.99mm | 100mm | - | Aluminium | 3.82" | 0.98" | 3.94" | - | - | |||||
FISCHER ELEKTRONIK | Each | 1+ $4.730 10+ $4.580 25+ $4.450 50+ $4.160 100+ $3.870 More Pricing... | 27°C/W | DIP, PLCC, SMD | 15.3mm | - | 8mm | 15.3mm | - | Aluminium | 0.6" | 0.31" | 0.6" | - | - | |||||
Each | 1+ $2.170 10+ $2.080 25+ $1.990 50+ $1.890 100+ $1.800 | 29°C/W | BGA | 14mm | - | 10.01mm | 14mm | - | Aluminium | 0.55" | 0.394" | 0.55" | - | - | ||||||
FISCHER ELEKTRONIK | Each | 1+ $2.040 10+ $1.950 25+ $1.860 50+ $1.790 100+ $1.690 | 28.5°C/W | BGA | 10mm | - | 10.01mm | 10mm | - | Aluminium | 0.39" | 0.394" | 0.39" | - | - | |||||
Each | 1+ $30.730 | 7.3°C/W | TO-3 | 40.8mm | - | 25mm | 26.9mm | - | Aluminium | 1.61" | 0.98" | 1.06" | - | - | ||||||
MULTICOMP PRO | Each | 1+ $1.630 100+ $1.470 250+ $1.360 500+ $1.240 1000+ $1.150 | 13.6°C/W | SOT-23, TO-126, TO-220 | 25.4mm | - | 12.7mm | 30mm | - | Aluminium | 1" | 0.5" | 1.18" | - | - | |||||
Each | 1+ $4.590 10+ $4.450 25+ $4.320 50+ $4.050 100+ $3.750 More Pricing... | 8.2°C/W | TO-3P, TO-220 | 45mm | - | 12.7mm | 25.4mm | - | Aluminium | 1.77" | 0.5" | 1" | - | - | ||||||
Each | 1+ $2.020 10+ $1.780 25+ $1.700 50+ $1.650 100+ $1.570 More Pricing... | 12.67°C/W | TO-220 | 34.9mm | - | 25.4mm | 12.7mm | - | Aluminum | 1.37" | 1" | 0.5" | - | - | ||||||
Each | 1+ $25.060 10+ $23.990 25+ $22.920 50+ $21.830 100+ $20.780 | 1.6°C/W | - | 100mm | - | 40mm | 75mm | - | Aluminium | 3.94" | 1.57" | 2.95" | - | - | ||||||
Each | 1+ $7.950 10+ $7.700 25+ $7.480 50+ $7.010 100+ $6.490 More Pricing... | 7.8°C/W | TO-220 | 19.4mm | - | 28mm | 30mm | - | Aluminium | 0.76" | 1.1" | 1.18" | - | - | ||||||
Each | 1+ $10.410 10+ $10.140 25+ $9.950 50+ $9.750 100+ $9.560 More Pricing... | 5.3°C/W | SOT-32, TO-3P, TO-220 | 42mm | - | 50.8mm | 25mm | - | Aluminium | 1.65" | 2" | 0.98" | - | - | ||||||
FISCHER ELEKTRONIK | Each | 1+ $4.210 | 29.3°C/W | TO-263 | 8mm | - | 10mm | 17.8mm | - | Copper | 0.31" | 0.39" | 0.7" | - | - | |||||
Each | 1+ $6.440 10+ $6.130 25+ $5.840 50+ $5.550 100+ $5.250 | 11°C/W | SOT-32, TO-3P, TO-220 | 34.9mm | - | 12.7mm | 38.1mm | - | Aluminium | 1.37" | 0.5" | 1.5" | - | - | ||||||
Each | 1+ $17.380 10+ $16.940 25+ $16.650 50+ $16.340 100+ $16.060 More Pricing... | 3.5°C/W | Universal Processor | 40mm | - | 19.99mm | 40mm | - | Aluminium | 1.58" | 0.79" | 1.57" | - | - | ||||||
51R6785 RoHS | Each | 1+ $5.810 10+ $5.630 25+ $5.470 50+ $5.120 100+ $4.750 More Pricing... | 6.26°C/W | TO-218, TO-247 | 22mm | - | 35.05mm | 150mm | - | - | 0.87" | 1.38" | 0.87" | - | - | |||||
MULTICOMP PRO | Each | 1+ $1.960 100+ $1.770 250+ $1.630 500+ $1.500 1000+ $1.380 | 21°C/W | TO-220 | 12.7mm | - | 19.02mm | 12.7mm | - | - | 0.5" | 0.75" | 0.5" | - | - | |||||
Each | 1+ $182.150 10+ $174.380 25+ $166.620 50+ $158.840 100+ $151.070 | 0.3°C/W | - | 300mm | - | 40mm | 200mm | - | Aluminium | 11.81" | 1.57" | 7.87" | - | - | ||||||
Each | 1+ $0.735 10+ $0.665 25+ $0.640 50+ $0.621 100+ $0.604 More Pricing... | 22°C/W | TO-202, TO-218, TO-220 | 30mm | - | 12.7mm | 25.4mm | - | Aluminum | 1.18" | 0.5" | 1" | - | - | ||||||
Each | 10+ $1.260 25+ $1.210 50+ $1.170 100+ $1.110 250+ $1.080 More Pricing... | 51°C/W | SOIC-28, SOIC-32 | 6.3mm | - | 4.8mm | 17mm | - | Aluminium | 0.25" | 0.19" | 0.67" | - | - | ||||||
Each | 1+ $17.740 10+ $16.730 25+ $15.590 50+ $14.450 100+ $13.350 More Pricing... | 3.2°C/W | - | 45mm | - | 20mm | 45mm | - | Aluminium | 1.77" | 0.79" | 1.77" | - | - | ||||||
Each | 1+ $0.724 10+ $0.655 25+ $0.629 50+ $0.612 100+ $0.594 More Pricing... | 24.5°C/W | TO-218, TO-220 | 19.1mm | - | 9.53mm | 19mm | - | Aluminum | 0.75" | 0.375" | 0.75" | - | 273 Series | ||||||
Each | 1+ $21.210 10+ $20.300 25+ $19.410 50+ $18.490 100+ $17.600 | 3.8°C/W | - | 100mm | - | 24.99mm | 100mm | - | Aluminium | 3.94" | 0.98" | 3.94" | - | - | ||||||
Each | 1+ $2.140 10+ $2.040 25+ $1.960 50+ $1.860 100+ $1.770 | 8.5°C/W | DIP | 19mm | - | 4.8mm | 51mm | - | Aluminium | 0.75" | 0.19" | 2.01" | - | - | ||||||
Each | 1+ $43.340 10+ $41.500 25+ $39.640 50+ $37.800 100+ $35.950 | 0.85°C/W | - | 200mm | - | 40mm | 75mm | - | Aluminium | 7.87" | 1.57" | 2.95" | - | - | ||||||
BOYD | Each | 1+ $9.130 10+ $8.830 25+ $8.590 50+ $8.050 100+ $7.460 More Pricing... | 21°C/W | TO-126 | 22mm | - | 19mm | 19mm | - | Aluminium | 0.87" | 0.75" | 0.75" | - | - | |||||