Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 244 08 D2 PAKCopy
Newark Part No.34M6221
Your Part Number
2,641 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.230 |
Price for:Each
Minimum: 1
Multiple: 1
$4.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 244 08 D2 PAKCopy
Newark Part No.34M6221
Technical Datasheet
Thermal Resistance29.3°C/W
Packages CooledTO-263
External Width - Metric8mm
External Height - Metric10mm
External Length - Metric17.8mm
External Diameter - Metric-
Heat Sink MaterialCopper
External Width - Imperial0.31"
External Height - Imperial0.39"
External Length - Imperial0.7"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
29.3°C/W
External Width - Metric
8mm
External Length - Metric
17.8mm
Heat Sink Material
Copper
External Height - Imperial
0.39"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
TO-263
External Height - Metric
10mm
External Diameter - Metric
-
External Width - Imperial
0.31"
External Length - Imperial
0.7"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
