Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price |
---|---|
25+ | $148.450 |
50+ | $141.520 |
100+ | $129.010 |
250+ | $111.730 |
Price for:Each
Minimum: 25
Multiple: 1
$3,711.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOYD
Manufacturer Part No656053B07000G
Newark Part No.86R9105
Technical Datasheet
Thermal Resistance0.47°C/W
Packages CooledLED
External Width - Metric176.8mm
External Height - Metric70.9mm
External Length - Metric178mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial6.96"
External Height - Imperial2.79"
External Length - Imperial7"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 656053B07000G is a Heat Sink made of 6063-T5 aluminum extrusion alloy with black anodized finish. The thermal resistance is calculated based on a single 1-inch square heat source centered on the heat sink. If you have distributed loads, then you can expect 10% better performance in natural convection and 20% better performance in forced convection.
Applications
Industrial
Technical Specifications
Thermal Resistance
0.47°C/W
External Width - Metric
176.8mm
External Length - Metric
178mm
Heat Sink Material
Aluminum
External Height - Imperial
2.79"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
LED
External Height - Metric
70.9mm
External Diameter - Metric
-
External Width - Imperial
6.96"
External Length - Imperial
7"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate