Peltier Elements - Thermoelectric Modules:

153 Products Found
Find a huge range of Peltier Elements - Thermoelectric Modules at Newark Electronics Mexico. We stock a large selection of Peltier Elements - Thermoelectric Modules, including new and most popular products from the world's top manufacturers including: Multicomp Pro, European Thermodynamics, Wakefield Thermal & Dfrobot
View
Buyer
Engineer
Manufacturer
Transducer Function
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
41AH4471

RoHS

Each
1+
$17.540
50+
$16.170
100+
$15.050
250+
$14.180
500+
$13.430
Min: 1 / Mult: 1
-
1 Stage
-
51W
6A
15.4VDC
40mm
40mm
3.8mm
65°C
MPADV
-
200mm, 20 AWG, PTFE Insulated
08P1452

RoHS

Each
1+
$95.080
25+
$90.690
50+
$87.270
100+
$84.840
250+
$82.890
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
79W
79W
8.5A
15.7VDC
40mm
40mm
3.8mm
70°C
MCPF
1.59ohm
UL-Style 1569, Unstripped
41AH4481

RoHS

Each
1+
$21.360
50+
$19.750
100+
$18.440
250+
$17.410
500+
$16.540
Min: 1 / Mult: 1
-
1 Stage
-
8.6W
4A
3.9VDC
15mm
15mm
3.6mm
73°C
MPET
-
100mm, UL-Style 1569, Unstripped
08P1454

RoHS

Each
1+
$110.160
25+
$105.080
50+
$101.130
100+
$98.300
250+
$96.040
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
37W
37.6W
3.9A
15.7VDC
40mm
40mm
4.8mm
73°C
MCPF
3.5ohm
UL-Style 1569, Unstripped
25AK3607

RoHS

Each
1+
$22.190
50+
$20.530
100+
$19.160
250+
$18.090
500+
$17.180
Min: 1 / Mult: 1
-
1 Stage
-
16.9W
7.4A
3.5V
20mm
20mm
3.7mm
64°C
-
-
100mm, UL-Style 1569, PVC Insulated
25AK3609

RoHS

Each
1+
$52.740
25+
$49.220
50+
$46.490
100+
$45.320
250+
$44.140
Min: 1 / Mult: 1
-
1 Stage
-
95W
19A
7.7V
36mm
50mm
3.1mm
58°C
-
-
-
25AK3603

RoHS

Each
1+
$37.130
25+
$34.660
50+
$32.730
100+
$31.900
250+
$31.070
Min: 1 / Mult: 1
-
1 Stage
-
2.2W
1.8A
1.9V
6.6mm
6.6mm
2.2mm
64°C
-
-
UL-Style 1569, PVC Insulated
40Y2102

RoHS

EUROPEAN THERMODYNAMICS
Each
1+
$61.430
5+
$55.740
10+
$54.110
25+
$53.030
50+
$50.460
More Pricing...
Min: 1 / Mult: 1
-
1 Stage
-
88.4W
6.5A
24.1VDC
40mm
40mm
3.9mm
69°C
APH
-
100mm, UL-Style 1569, Unstripped
75Y0276

RoHS

EUROPEAN THERMODYNAMICS
Each
1+
$141.790
5+
$130.660
10+
$129.050
25+
$126.400
50+
$121.090
More Pricing...
Min: 1 / Mult: 1
-
2 Stage
-
29.3W
7.8A
16VDC
40mm
40mm
7.6mm
95°C
AP2
-
100mm, UL-Style 1569, Unstripped
08P1450

RoHS

Each
1+
$60.250
25+
$57.470
50+
$55.300
100+
$53.770
250+
$52.530
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
19W
19W
8.5A
3.8VDC
20mm
20mm
3.8mm
70°C
MCPF
0.41ohm
UL-Style 1569, Unstripped
41AH4493

RoHS

Each
1+
$30.980
25+
$28.840
50+
$27.160
100+
$26.450
250+
$25.740
Min: 1 / Mult: 1
-
1 Stage
-
60W
6.5A
15.7VDC
40mm
40mm
3.8mm
72°C
MPETH
2ohm
UL-Style 1213, Unstripped
41AH4473

RoHS

Each
1+
$18.890
50+
$17.420
100+
$16.210
250+
$15.270
500+
$14.470
Min: 1 / Mult: 1
-
1 Stage
-
68.5W
8A
15.4VDC
40mm
40mm
3.5mm
65°C
MPADV
-
350mm, 20 AWG, PTFE Insulated
40Y2101

RoHS

EUROPEAN THERMODYNAMICS
Each
1+
$64.040
5+
$58.100
10+
$56.400
25+
$55.270
50+
$52.610
More Pricing...
Min: 1 / Mult: 1
-
1 Stage
-
165W
12A
24.1VDC
40mm
40mm
3.5mm
67°C
APH
-
100mm, UL-Style 1569, Unstripped
40Y2095

RoHS

EUROPEAN THERMODYNAMICS
Each
1+
$45.380
5+
$41.920
10+
$40.930
25+
$40.270
50+
$38.720
More Pricing...
Min: 1 / Mult: 1
-
1 Stage
-
23W
6A
8.6VDC
20mm
20mm
3.13mm
65°C
APH
-
150mm, UL-Style 1569, Unstripped
08P1442

RoHS

Each
1+
$37.910
25+
$36.160
50+
$34.800
100+
$33.830
250+
$33.050
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
31.1W
31.1W
6A
8.8VDC
30mm
30mm
3.95mm
70°C
MCPE
1.25ohm
UL-Style 1569, Unstripped
08P1453

RoHS

Each
1+
$94.830
25+
$90.450
50+
$87.050
100+
$84.620
250+
$82.670
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
57W
57.9W
6A
15.7VDC
40mm
40mm
3.9mm
72°C
MCPF
2.2ohm
UL-Style 1569, Unstripped
08P1421

RoHS

Each
1+
$65.450
25+
$62.430
50+
$60.080
100+
$58.400
250+
$57.060
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
32.1W
30W
6A
8.8VDC
20mm
20mm
3.1mm
69°C
MCHPE
1.21ohm
100mm, UL-Style 1569, Unstripped
94AC8402

RoHS

Each
1+
$32.410
5+
$29.760
10+
$28.680
25+
$27.320
50+
$26.320
More Pricing...
Min: 1 / Mult: 1
-
1 Stage
-
33.4W
4A
15.4VDC
40mm
40mm
3.91mm
68°C
TEC Series
3.22ohm
150mm, 20 AWG, PVC Insulated
41AH4472

RoHS

Each
1+
$17.540
50+
$16.170
100+
$15.050
250+
$14.180
500+
$13.430
Min: 1 / Mult: 1
-
1 Stage
-
42.8W
5A
15.4VDC
40mm
40mm
3.9mm
65°C
MPADV
-
350mm, 20 AWG, PTFE Insulated
41AH4470

RoHS

Each
1+
$19.710
50+
$18.230
100+
$17.010
250+
$16.060
500+
$15.250
Min: 1 / Mult: 1
-
1 Stage
-
34.2W
4A
15.4VDC
40mm
40mm
4.2mm
65°C
MPADV
-
350mm, 20 AWG, PTFE Insulated
40Y2097

RoHS

EUROPEAN THERMODYNAMICS
Each
1+
$34.350
5+
$31.160
10+
$30.250
25+
$29.640
50+
$28.210
More Pricing...
Min: 1 / Mult: 1
-
1 Stage
-
17W
1.9A
15.4VDC
30mm
30mm
4.23mm
68°C
APH
-
150mm, UL-Style 1569, Unstripped
40Y2099

RoHS

EUROPEAN THERMODYNAMICS
Each
1+
$47.080
5+
$42.710
10+
$41.460
25+
$40.630
50+
$38.670
More Pricing...
Min: 1 / Mult: 1
-
1 Stage
-
49.2W
4.5A
19.5VDC
40mm
40mm
3.8mm
69°C
APH
-
350mm, UL-Style 1569, Unstripped
51Y4939

RoHS

EUROPEAN THERMODYNAMICS
Each
1+
$68.020
5+
$61.490
10+
$60.550
25+
$58.990
50+
$55.890
More Pricing...
Min: 1 / Mult: 1
-
1 Stage
-
54W
5.6A
14.7VDC
40mm
40mm
4mm
66°C
APHC
2.44ohm
-
08P1445

RoHS

Each
1+
$41.380
25+
$39.410
50+
$37.890
100+
$36.810
250+
$35.930
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
53.1W
53.1W
6A
15.7VDC
30mm
30mm
3.15mm
70°C
MCPE
1.9ohm
UL-Style 1569, Unstripped
19AM5968

RoHS

Each
1+
$15.450
Min: 1 / Mult: 1
-
-
-
20.7W
8.3A
4V
20mm
20mm
3.5mm
70°C
-
-
Red & Black
26-50 of 153 items
of 7 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY