Peltier Elements - Thermoelectric Modules:
153 Products FoundFind a huge range of Peltier Elements - Thermoelectric Modules at Newark Electronics Mexico. We stock a large selection of Peltier Elements - Thermoelectric Modules, including new and most popular products from the world's top manufacturers including: Multicomp Pro, European Thermodynamics, Wakefield Thermal & Dfrobot
View
Buyer
Engineer
Manufacturer
Transducer Function
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $25.750 25+ $24.560 50+ $23.640 100+ $22.980 250+ $22.450 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 18.8W | 18.8W | 8.5A | 3.8VDC | 20mm | 20mm | 3.4mm | 70°C | MCPE | 0.35ohm | UL-Style 1569, Unstripped | |||||
41AH4476 RoHS | Each | 1+ $238.610 10+ $222.470 25+ $208.640 50+ $201.720 100+ $194.800 | Min: 1 / Mult: 1 | - | - | - | 23.9W | 1.5A | 30VDC | 122mm | 230mm | 84mm | - | DT-AR | - | - | ||||
MULTICOMP PRO | Each | 1+ $26.760 50+ $24.740 100+ $23.090 250+ $21.810 500+ $20.710 | Min: 1 / Mult: 1 | - | 1 Stage | - | 18W | 4A | 7.9VDC | 30mm | 30mm | 3.6mm | 73°C | MPET | - | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ $316.690 10+ $295.240 25+ $285.360 50+ $275.460 100+ $263.910 | Min: 1 / Mult: 1 | - | - | - | 37W | 2.4A | 30VDC | 400mm | 189.5mm | 153mm | - | AR-AR | - | - | |||||
Each | 1+ $226.700 10+ $211.370 25+ $198.240 50+ $191.660 100+ $185.090 | Min: 1 / Mult: 1 | - | - | - | 24.9W | 2.3A | 15VDC | 80mm | 63.3mm | 60mm | - | DT-AR | - | - | |||||
Each | 1+ $394.420 10+ $367.710 25+ $355.390 50+ $343.060 100+ $328.680 | Min: 1 / Mult: 1 | - | - | - | 57.2W | 4.8A | 24VDC | 230mm | 138.6mm | 125.7mm | - | AR-AR | - | - | |||||
Each | 1+ $45.100 25+ $43.020 50+ $41.400 100+ $40.240 250+ $39.320 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 35.2W | 35.2W | 3.9A | 15.7VDC | 30mm | 30mm | 3.65mm | 70°C | MCPE | 3.5ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ $120.020 25+ $114.470 50+ $110.170 100+ $107.090 250+ $104.630 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 88W | 88W | 9A | 15.8VDC | 30mm | 30mm | 3.6mm | 68°C | MCHPE | 1.4ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ $152.970 25+ $145.910 50+ $140.420 100+ $136.490 250+ $133.350 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 112.7W | 112.7W | 6A | 29.8VDC | 55mm | 55mm | 3.9mm | 74°C | MCPE | 4.27ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ $87.880 25+ $84.740 50+ $82.990 100+ $80.900 250+ $78.820 | Min: 1 / Mult: 1 | - | - | - | 21W | 5A | 12VDC | 135mm | 105mm | 85mm | - | DT-AR | - | - | |||||
MULTICOMP PRO | Each | 1+ $39.070 25+ $36.610 50+ $34.690 100+ $33.860 250+ $33.030 | Min: 1 / Mult: 1 | - | 1 Stage | - | 39W | 4.1A | 16.5VDC | 40mm | 40mm | 4.8mm | 75°C | MPETH | - | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ $149.840 10+ $141.510 25+ $134.380 50+ $130.810 100+ $127.250 | Min: 1 / Mult: 1 | - | - | - | 40W | 3.8A | 18VDC | 208.2mm | 162mm | 102.2mm | - | AR-AR | - | - | |||||
Each | 1+ $27.340 50+ $25.270 100+ $23.590 250+ $22.290 500+ $21.160 | Min: 1 / Mult: 1 | - | 1 Stage | - | 54.7W | 5A | 19.4VDC | 40mm | 40mm | 3.6mm | 65°C | MPADV | - | 350mm, 20 AWG, PTFE Insulated | |||||
Each | 1+ $40.430 25+ $37.200 50+ $34.680 100+ $33.600 250+ $32.530 | Min: 1 / Mult: 1 | - | 1 Stage | - | 35.2W | 3.9A | 15.7VDC | 30mm | 30mm | 3.6mm | 74°C | MPETH | - | UL-Style 1569, Unstripped | |||||
Each | 1+ $30.900 50+ $28.420 100+ $26.400 250+ $24.820 500+ $23.470 | Min: 1 / Mult: 1 | - | 1 Stage | - | 10.2W | 2.3A | 7.8VDC | 30mm | 30mm | 3.6mm | 73°C | MPET | - | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ $235.610 10+ $219.650 25+ $212.290 50+ $204.930 100+ $196.340 | Min: 1 / Mult: 1 | - | - | - | 41W | 4.6A | 12VDC | 120mm | 77mm | 105.7mm | - | DT-AR | - | - | |||||
Each | 1+ $162.260 10+ $153.250 25+ $145.520 50+ $141.650 100+ $137.790 | Min: 1 / Mult: 1 | - | - | - | 52.5W | 5A | 18VDC | 276mm | 133mm | 97.5mm | - | DT-AR | - | - | |||||
Each | 1+ $63.910 25+ $59.650 50+ $56.340 100+ $54.920 250+ $53.500 | Min: 1 / Mult: 1 | - | 1 Stage | - | 9.2W | 1.8A | 8V | 13.2mm | 13.2mm | 2.2mm | 64°C | - | - | UL-Style 1569, PVC Insulated | |||||
Each | 1+ $33.710 25+ $31.460 50+ $29.720 100+ $28.970 250+ $28.220 | Min: 1 / Mult: 1 | - | 1 Stage | - | 600mW | 800mA | 1.3V | 4.9mm | 3.25mm | 2.45mm | 67°C | - | - | 100mm, UL-Style 1569, PVC Insulated | |||||
Each | 1+ $60.450 25+ $56.420 50+ $53.280 100+ $51.930 250+ $50.600 | Min: 1 / Mult: 1 | - | 1 Stage | - | 78W | 3.6A | 36.1V | 40mm | 40mm | 3.6mm | 72°C | - | 7.7ohm | - | |||||
25AK3602 RoHS | Each | 1+ $58.600 25+ $54.700 50+ $51.660 100+ $50.350 250+ $49.050 | Min: 1 / Mult: 1 | - | 1 Stage | - | 400mW | 1.4A | 0.8V | 4mm | 3.2mm | 3.8mm | 89°C | - | - | UL-Style 1569, PVC Insulated | ||||
Each | 1+ $988.440 5+ $963.520 10+ $938.600 25+ $884.620 50+ $847.240 | Min: 1 / Mult: 1 | - | 1 Stage | - | 200W | 11.8A | 28V | 400mm | 153mm | 175mm | - | - | - | - | |||||
Each | 1+ $43.950 25+ $41.030 50+ $38.750 100+ $37.770 250+ $36.800 | Min: 1 / Mult: 1 | - | 1 Stage | - | 4W | 1.8A | 3.5V | 8.8mm | 8.8mm | 2.4mm | 67°C | Multicomp Pro Peltier Module | - | UL-Style 1569, PVC Insulated | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ $80.190 5+ $73.900 10+ $72.990 25+ $71.490 50+ $68.490 More Pricing... | Min: 1 / Mult: 1 | - | 1 Stage | - | 195W | 14A | 24.1VDC | 50mm | 50mm | 3.4mm | 67°C | APH | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ $46.220 5+ $42.690 10+ $41.680 25+ $41.020 50+ $39.430 More Pricing... | Min: 1 / Mult: 1 | - | 1 Stage | - | 20W | 2.3A | 15.4VDC | 30mm | 30mm | 4mm | 68°C | APH | - | 150mm, UL-Style 1569, Unstripped |