3.9A Peltier Elements - Thermoelectric Modules:
8 Products FoundFind a huge range of 3.9A Peltier Elements - Thermoelectric Modules at Newark Electronics Mexico. We stock a wide range of Peltier Elements - Thermoelectric Modules, such as 6A, 8.5A, 4A & 3.9A Peltier Elements - Thermoelectric Modules from the worlds top manufacturers including: Multicomp Pro & Wakefield Thermal
View
Buyer
Engineer
Manufacturer
Transducer Function
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $56.690 25+ $54.070 50+ $52.040 100+ $50.590 250+ $49.420 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 36W | 38.1W | 3.9A | 15.7VDC | 30mm | 30mm | 3.6mm | 75°C | MCPE | 3.6ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ $113.170 25+ $107.940 50+ $103.880 100+ $100.980 250+ $98.660 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 71.8W | 71.8W | 3.9A | 29.8VDC | 40mm | 40mm | 3.6mm | 74°C | MCPE | 6.8ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ $49.050 25+ $46.790 50+ $45.020 100+ $43.770 250+ $42.760 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 8.5W | 8.8W | 3.9A | 3.8VDC | 15mm | 15mm | 3.6mm | 74°C | MCPE | 0.95ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ $112.630 25+ $107.420 50+ $103.390 100+ $100.500 250+ $98.190 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 37W | 37.6W | 3.9A | 15.7VDC | 40mm | 40mm | 4.8mm | 73°C | MCPF | 3.5ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ $16.660 5+ $16.660 10+ $16.660 25+ $16.660 50+ $16.660 More Pricing... | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 33.4W | 33.4W | 3.9A | 15.4VDC | 30mm | 30mm | 3.2mm | 67°C | TEC Series | 3.37ohm | 150mm, 24 AWG, PVC Insulated | |||||
Each | 1+ $50.310 25+ $47.990 50+ $46.190 100+ $44.900 250+ $43.870 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 18.5W | 19.1W | 3.9A | 8.8VDC | 20mm | 20mm | 3.6mm | 74°C | MCPE | 2.05ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ $46.100 25+ $43.970 50+ $42.320 100+ $41.140 250+ $40.200 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 35.2W | 35.2W | 3.9A | 15.7VDC | 30mm | 30mm | 3.65mm | 70°C | MCPE | 3.5ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ $41.340 25+ $38.030 50+ $35.460 100+ $34.360 250+ $33.250 | Min: 1 / Mult: 1 | - | 1 Stage | - | 35.2W | 3.9A | 15.7VDC | 30mm | 30mm | 3.6mm | 74°C | MPETH | - | UL-Style 1569, Unstripped |