6A Peltier Elements - Thermoelectric Modules:
15 Products FoundFind a huge range of 6A Peltier Elements - Thermoelectric Modules at Newark Electronics Mexico. We stock a wide range of Peltier Elements - Thermoelectric Modules, such as 6A, 8.5A, 4A & 3.9A Peltier Elements - Thermoelectric Modules from the worlds top manufacturers including: Multicomp Pro, European Thermodynamics & Wakefield Thermal
View
Buyer
Engineer
Manufacturer
Transducer Function
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $44.600 25+ $42.540 50+ $40.940 100+ $39.800 250+ $38.880 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 55.6W | 55.6W | 6A | 15.7VDC | 40mm | 40mm | 3.95mm | 70°C | MCPE | 2.2ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ $57.920 25+ $55.240 50+ $53.160 100+ $51.680 250+ $50.490 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 31.7W | 32.7W | 6A | 8.8VDC | 30mm | 30mm | 3.9mm | 74°C | MCPE | 1.31ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ $71.450 25+ $68.150 50+ $65.590 100+ $63.750 250+ $62.290 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 56.7W | 55W | 6A | 15.7VDC | 30mm | 30mm | 3.1mm | 69°C | MCHPE | 2.3ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ $45.810 25+ $43.710 50+ $42.050 100+ $40.890 250+ $39.950 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 27.9W | 29.7W | 6A | 8.8VDC | 20mm | 20mm | 3.1mm | 70°C | MCPE | 1.05ohm | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ $18.700 50+ $17.290 100+ $16.150 250+ $15.250 500+ $14.470 | Min: 1 / Mult: 1 | - | 1 Stage | - | 51W | 6A | 15.4VDC | 40mm | 40mm | 3.8mm | 65°C | MPADV | - | 200mm, 20 AWG, PTFE Insulated | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ $46.400 5+ $42.860 10+ $41.840 25+ $41.170 50+ $39.580 More Pricing... | Min: 1 / Mult: 1 | - | 1 Stage | - | 23W | 6A | 8.6VDC | 20mm | 20mm | 3.13mm | 65°C | APH | - | 150mm, UL-Style 1569, Unstripped | ||||
Each | 1+ $38.760 25+ $36.980 50+ $35.580 100+ $34.590 250+ $33.800 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 31.1W | 31.1W | 6A | 8.8VDC | 30mm | 30mm | 3.95mm | 70°C | MCPE | 1.25ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ $96.960 25+ $92.490 50+ $89.000 100+ $86.520 250+ $84.530 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 57W | 57.9W | 6A | 15.7VDC | 40mm | 40mm | 3.9mm | 72°C | MCPF | 2.2ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ $66.910 25+ $63.830 50+ $61.420 100+ $59.710 250+ $58.340 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 32.1W | 30W | 6A | 8.8VDC | 20mm | 20mm | 3.1mm | 69°C | MCHPE | 1.21ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ $43.410 25+ $41.410 50+ $39.850 100+ $38.740 250+ $37.850 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 53.1W | 53.1W | 6A | 15.7VDC | 30mm | 30mm | 3.15mm | 70°C | MCPE | 1.9ohm | UL-Style 1569, Unstripped | |||||
19AM5985 RoHS | Each | 1+ $46.730 | Min: 1 / Mult: 1 | - | - | - | 91.9W | 6A | 24.1V | 40mm | 40mm | 4mm | 75°C | - | 3.21ohm | 20 AWG Red & Black | ||||
Each | 1+ $156.400 25+ $149.180 50+ $143.560 100+ $139.550 250+ $136.340 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 112.7W | 112.7W | 6A | 29.8VDC | 55mm | 55mm | 3.9mm | 74°C | MCPE | 4.27ohm | UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ $79.530 5+ $73.450 10+ $71.710 25+ $70.570 50+ $67.830 More Pricing... | Min: 1 / Mult: 1 | - | 1 Stage | - | 102W | 6A | 29.2VDC | 40mm | 40mm | 3.1mm | 67°C | APH | - | 100mm, UL-Style 1569, Unstripped | ||||
Each | 100+ $20.200 | Min: 100 / Mult: 100 | - | 1 Stage | - | 51.4W | 6A | 15.4VDC | 40mm | 40mm | 3.6mm | 68°C | TEC Series | 2.17ohm | 150mm, 20 AWG, PVC Insulated | |||||
19AM5979 RoHS | Each | 1+ $14.330 | Min: 1 / Mult: 1 | - | - | - | 56.8W | 6A | 15.4VDC | 30mm | 30mm | 2.9mm | 67°C | - | - | Red & Black |