4A Peltier Elements - Thermoelectric Modules:

10 Products Found
Find a huge range of 4A Peltier Elements - Thermoelectric Modules at Newark Electronics Mexico. We stock a wide range of Peltier Elements - Thermoelectric Modules, such as 6A, 8.5A, 4A & 3.9A Peltier Elements - Thermoelectric Modules from the worlds top manufacturers including: Multicomp Pro, Wakefield Thermal & European Thermodynamics
View
Buyer
Engineer
Manufacturer
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
41AH4481

RoHS

Each
1+
$21.840
50+
$20.200
100+
$18.850
250+
$17.800
500+
$16.910
Min: 1 / Mult: 1
1 Stage
8.6W
4A
3.9VDC
15mm
15mm
3.6mm
73°C
MPET
-
100mm, UL-Style 1569, Unstripped
41AH4470

RoHS

Each
1+
$20.140
50+
$18.630
100+
$17.390
250+
$16.420
500+
$15.600
Min: 1 / Mult: 1
1 Stage
34.2W
4A
15.4VDC
40mm
40mm
4.2mm
65°C
MPADV
-
350mm, 20 AWG, PTFE Insulated
94AC8402

RoHS

Each
1+
$20.500
5+
$20.500
10+
$20.500
25+
$20.500
50+
$20.500
More Pricing...
Min: 1 / Mult: 1
1 Stage
33.4W
4A
15.4VDC
40mm
40mm
3.91mm
68°C
TEC Series
3.22ohm
150mm, 20 AWG, PVC Insulated
19AM5986

RoHS

Each
1+
$48.490
Min: 1 / Mult: 1
-
61.2W
4A
24.1V
40mm
40mm
4.6mm
75°C
-
4.94ohm
20 AWG Red & Black
94AC8400

RoHS

Each
1+
$16.550
5+
$16.550
10+
$16.550
25+
$16.550
50+
$16.550
More Pricing...
Min: 1 / Mult: 1
1 Stage
18.7W
4A
8.6V
30mm
30mm
3.9mm
68°C
TEC Series
1.86ohm
150mm, 20 AWG, PVC Insulated
41AH4483

RoHS

Each
1+
$27.350
50+
$25.300
100+
$23.610
250+
$22.300
500+
$21.170
Min: 1 / Mult: 1
1 Stage
18W
4A
7.9VDC
30mm
30mm
3.6mm
73°C
MPET
-
100mm, UL-Style 1569, Unstripped
41AH4490

RoHS

Each
1+
$34.110
25+
$31.850
50+
$30.080
100+
$29.310
250+
$28.560
Min: 1 / Mult: 1
1 Stage
35W
4A
16VDC
30mm
30mm
3.6mm
72°C
MPETH
-
100mm, UL-Style 1569, Unstripped
41AH4484

RoHS

Each
1+
$28.410
50+
$26.270
100+
$24.520
250+
$23.170
500+
$21.990
Min: 1 / Mult: 1
1 Stage
18W
4A
7.9VDC
30mm
30mm
3.6mm
73°C
MPET
-
100mm, UL-Style 1569, Unstripped
41AH4488

RoHS

Each
1+
$33.710
50+
$31.180
100+
$29.100
250+
$27.480
500+
$26.090
Min: 1 / Mult: 1
1 Stage
35W
4A
16VDC
30mm
30mm
3.6mm
72°C
MPETH
-
100mm, UL-Style 1569, Unstripped
40Y2100

RoHS

EUROPEAN THERMODYNAMICS
Each
1+
$52.850
5+
$48.810
10+
$47.650
25+
$46.890
50+
$45.080
More Pricing...
Min: 1 / Mult: 1
1 Stage
43.8W
4A
19.5VDC
40mm
40mm
4.2mm
69°C
APH
-
100mm, UL-Style 1569, Unstripped
1-10 of 10 items
of 1 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY