2. Cooling & Thermal Management
                                                                                                  3. Thermoelectric Modules & Assemblies
                                                                                                  Print Page

                                                                                                  MP008856

                                                                                                  PELTIER COOLER MODULE, 7.4A, 3.5V, 16.9W ROHS COMPLIANT: YES

                                                                                                  MULTICOMP PRO
                                                                                                  MULTICOMP PRO MP008856
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMP008856
                                                                                                  Newark Part No.25AK3607
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  9 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$22.680
                                                                                                  50+$20.910
                                                                                                  100+$19.460
                                                                                                  250+$18.330
                                                                                                  500+$17.370
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $22.68
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MULTICOMP PRO
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMP008856
                                                                                                  Newark Part No.25AK3607
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Stages1 Stage
                                                                                                  Cooling Power Pc16.9W
                                                                                                  Current Max @ Diff Temperature Max7.4A
                                                                                                  Voltage Max @ Diff Temperature Max3.5V
                                                                                                  Length20mm
                                                                                                  Width20mm
                                                                                                  Depth3.7mm
                                                                                                  Temperature Difference Max64°C
                                                                                                  Product Range-
                                                                                                  Internal Resistance-
                                                                                                  Lead Wires100mm, UL-Style 1569, PVC Insulated
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Technical Specifications

                                                                                                  No. of Stages

                                                                                                  1 Stage

                                                                                                  Current Max @ Diff Temperature Max

                                                                                                  7.4A

                                                                                                  Length

                                                                                                  20mm

                                                                                                  Depth

                                                                                                  3.7mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Lead Wires

                                                                                                  100mm, UL-Style 1569, PVC Insulated

                                                                                                  Cooling Power Pc

                                                                                                  16.9W

                                                                                                  Voltage Max @ Diff Temperature Max

                                                                                                  3.5V

                                                                                                  Width

                                                                                                  20mm

                                                                                                  Temperature Difference Max

                                                                                                  64°C

                                                                                                  Internal Resistance

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.