Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPE-241-10-13Copy
Newark Part No.08P1437
Product RangeMCPE Series
Your Part Number
24 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2,205.400 |
| 25+ | $2,098.000 |
| 50+ | $2,014.600 |
| 100+ | $1,955.000 |
| 250+ | $1,907.200 |
Price for:Each
Minimum: 1
Multiple: 1
$2,205.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPE-241-10-13Copy
Newark Part No.08P1437
Product RangeMCPE Series
Technical Datasheet
Transducer FunctionThermoelectric Cooler
No. of Stages1 Stage
Power Rating71.8W
Cooling Power Pc71.8W
Current Max @ Diff Temperature Max3.9A
Voltage Max @ Diff Temperature Max29.8VDC
Length40mm
Width40mm
Depth3.6mm
Temperature Difference Max74°C
Product RangeMCPE Series
Internal Resistance6.8ohm
Lead Wires100mm, UL-Style 1569, Unstripped
SVHCNo SVHC (21-Jan-2025)
Product Overview
- PE series, max operating temperature for short term 110℃, recommended max 90℃ for long lifetime
- Good reliability in ON-OFF power cycling mode
- Recommended operating current 0.7 Imax for long life
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Transducer Function
Thermoelectric Cooler
Power Rating
71.8W
Current Max @ Diff Temperature Max
3.9A
Length
40mm
Depth
3.6mm
Product Range
MCPE Series
Lead Wires
100mm, UL-Style 1569, Unstripped
No. of Stages
1 Stage
Cooling Power Pc
71.8W
Voltage Max @ Diff Temperature Max
29.8VDC
Width
40mm
Temperature Difference Max
74°C
Internal Resistance
6.8ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate