Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.280 |
| 25+ | $47.580 |
| 50+ | $44.700 |
| 100+ | $43.470 |
| 250+ | $42.250 |
Price for:Each
Minimum: 1
Multiple: 1
$51.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008858Copy
Newark Part No.25AK3609
Technical Datasheet
No. of Stages1 Stage
Cooling Power Pc95W
Current Max @ Diff Temperature Max19A
Voltage Max @ Diff Temperature Max7.7V
Length36mm
Width50mm
Depth3.1mm
Temperature Difference Max58°C
Product Range-
Internal Resistance-
Lead Wires-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
19A
Length
36mm
Depth
3.1mm
Product Range
-
Lead Wires
-
Cooling Power Pc
95W
Voltage Max @ Diff Temperature Max
7.7V
Width
50mm
Temperature Difference Max
58°C
Internal Resistance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate