0
0 Items$0.00

Thermoelectric Modules & Assemblies :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Transducer Function
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
94AC8400

RoHS

Each
1+$24.970
5+$23.300
10+$22.610
25+$21.750
50+$21.130
More Pricing...
-
1 Stage
-
18.7W
4A
8.6V
30mm
30mm
3.9mm
68°C
TEC Series
1.86ohm
150mm, 20 AWG, PVC Insulated
46AM7409

RoHS

Each
1+$22.300
5+$21.030
10+$20.500
25+$19.690
50+$19.060
More Pricing...
-
1 Stage
-
53W
6A
15.4V
40mm
40mm
3.9mm
68°C
TEC Series
2.05ohm
100mm 20 AWG Red & Black
08P1434

RoHS

Each
1+$56.430
25+$53.680
50+$51.550
100+$50.030
250+$48.810
Thermoelectric Cooler
1 Stage
31.7W
32.7W
6A
8.8VDC
30mm
30mm
3.9mm
74°C
MCPE Series
1.31ohm
UL-Style 1569, Unstripped
08P1429

RoHS

Each
1+$299.240
25+$284.690
50+$273.360
100+$265.280
250+$258.800
Thermoelectric Cooler
1 Stage
340W
340W
15.4A
35.8VDC
50mm
50mm
3.9mm
68°C
MCHPE
1.9ohm
100mm, UL-Style 1569, Unstripped
40Y2102

RoHS

EUROPEAN THERMODYNAMICS
Each
1+$62.610
5+$58.670
10+$56.350
25+$53.710
50+$50.430
More Pricing...
-
1 Stage
-
88.4W
6.5A
24.1VDC
40mm
40mm
3.9mm
69°C
APH Series
-
100mm, UL-Style 1569, Unstripped
08P1453

RoHS

Each
1+$94.470
25+$89.870
50+$86.300
100+$83.740
250+$81.710
Thermoelectric Cooler
1 Stage
57W
57.9W
6A
15.7VDC
40mm
40mm
3.9mm
72°C
MCPF Series
2.2ohm
UL-Style 1569, Unstripped
41AH4472

RoHS

Each
1+$17.900
50+$16.440
100+$15.270
250+$14.350
500+$13.550
-
1 Stage
-
42.8W
5A
15.4V
40mm
40mm
3.9mm
65°C
MPADV
-
350mm, 20 AWG, PTFE Insulated
08P1438

RoHS

Each
1+$152.380
25+$144.970
50+$139.200
100+$135.080
250+$131.780
Thermoelectric Cooler
1 Stage
112.7W
112.7W
6A
29.8VDC
55mm
55mm
3.9mm
74°C
MCPE Series
4.27ohm
UL-Style 1569, Unstripped
51Y4930

RoHS

EUROPEAN THERMODYNAMICS
Each
1+$51.260
5+$48.030
10+$46.130
25+$43.980
50+$41.290
More Pricing...
-
1 Stage
-
6W
2.5A
3.6VDC
16mm
16mm
3.9mm
65°C
APHC Series
1.2ohm
100mm, UL-Style 1569, Unstripped
1-9 of 9 items
of 1 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY