Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCHPE-071-10-08-E
Newark Part No.08P1421
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $67.460 |
| 25+ | $64.260 |
| 50+ | $61.780 |
| 100+ | $60.000 |
| 250+ | $58.580 |
Price for:Each
Minimum: 1
Multiple: 1
$67.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCHPE-071-10-08-E
Newark Part No.08P1421
Technical Datasheet
Transducer FunctionThermoelectric Cooler
Power Rating32.1W
No. of Stages1 Stage
Cooling Power Pc30W
Current Max @ Diff Temperature Max6A
Voltage Max @ Diff Temperature Max8.8VDC
Length20mm
Width20mm
Depth3.1mm
Temperature Difference Max69°C
Product Range-
Internal Resistance1.21ohm
Lead Wires100mm, UL-Style 1569, Unstripped
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MCHPE-071-10-08-E is a 6A/8.9V 30W high power density Peltier Cooler with thermoelectric cooler transducer function, 1.21Ω internal resistance and 69°C maximum temperature difference.
- Solid-state reliability
- High integrity nickel diffusion barriers on elements
- High strength for rugged environments
- Porched style for enhanced lead wire strength
- Sealed & lapped for multi-module applications
- RoHS and Reach compliant
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
HVAC
Technical Specifications
Transducer Function
Thermoelectric Cooler
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
6A
Length
20mm
Depth
3.1mm
Product Range
-
Lead Wires
100mm, UL-Style 1569, Unstripped
Power Rating
32.1W
Cooling Power Pc
30W
Voltage Max @ Diff Temperature Max
8.8VDC
Width
20mm
Temperature Difference Max
69°C
Internal Resistance
1.21ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MCHPE-071-10-08-E
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate