Crystals & Oscillators:

10,954 Products Found

Our wide range of oscillators includes Standard, MEMS, SAW, and many other types

The difference between a crystal and an oscillator

In simplified terms, a crystal (sometimes called a resonator) is a moving/resonating passive component that connects to an external oscillator circuit in the chip that it is timing, like an SoC, microcontroller or processor.

By contrast an oscillator is an integrated timing solution that contains both a resonator and an oscillator IC, in one active device.

The eight most important oscillator parameters

The oscillator clock provides the heartbeat on which all other signals in the system are based, so it is important to understand and consider the factors and specifications that most affect these components’ performance. Accordingly, SiTime (whose products are available through our website) has defined eight top parameters:

  1. Frequency can be factory programmed by SiTime, programmed by key distributors, or programmed for lower volumes in the customer’s lab using an oscillator programmer.
  2. Frequency stability is typically expressed in parts per million (ppm) or parts per billion (ppb) which is referenced to the nominal output frequency. It represents the deviation of output frequency due to external conditions; therefore, a smaller stability number means better performance.
  3. Output signal format: Single-ended or differential. Differential signalling is more expensive, but it enables better performance and is preferred for higher frequency applications.
  4. Supply voltage, specified in volts (V), is the input power required to operate the oscillator.
  5. Supply current is the maximum operating current of an oscillator. It is measured in microamps (µA) or milliamps (mA) at the maximum and sometimes nominal supply voltage.
  6. Operating temperature: Products complying with various commercial, industrial, automotive and military temperature ranges are available.
  7. Package: Oscillators are usually housed in metal, ceramic, or plastic packages, and are available in a variety of industry-standard package dimensions
  8. Jitter is the short-term deviation from an ideal clock signal and is measured in picoseconds (ps) or nanoseconds (ns). Because jitter can be one of the main contributors to system timing errors, it’s critical to account for oscillator jitter when evaluating the total timing budget.

Specifying quartz crystals

Parameters for choosing crystals are similar to, but not identical with those for complete oscillator components. IQD (whose frequency products are available through Farnell) has identified that these parameters include frequency, frequency tolerance, frequency stability, package, operating temperature range, and load capacitance. ESR, ageing, and drive level (power dissipated by the crystal) are also important.

Show More
View
Buyer
Engineer
Manufacturer
Packaging

Categories

Crystals & Oscillators

(10,954)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
96F2800

RoHS

Date/Lot Code

Each
1+
$0.599
10+
$0.539
25+
$0.507
50+
$0.476
100+
$0.447
More Pricing...
Total:$0.60
Min: 1 / Mult: 1
A Series
Microprocessor
4MHz
30ppm
50ppm
18pF
80ohm
Through Hole, 11mm x 4.65mm
2
Through Hole
-20°C
70°C
84K7746

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$0.942
10+
$0.829
Total:$0.94
Min: 1 / Mult: 1
HC49 Series
-
20MHz
20ppm
30ppm
-
-
Through Hole, 11mm x 4.65mm
2
Through Hole
-10°C
60°C
25M8757

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.326
10+
$0.277
25+
$0.273
50+
$0.268
100+
$0.258
Total:$1.63
Min: 5 / Mult: 5
-
-
-
-
-
-
-
-
3Pins
-
-20°C
80°C
13J1633

RoHS

Date/Lot Code

Each
1+
$0.356
10+
$0.315
25+
$0.309
50+
$0.301
100+
$0.279
More Pricing...
Total:$0.36
Min: 1 / Mult: 1
ABL Series
Microprocessor
20MHz
20ppm
50ppm
18pF
40ohm
Through Hole, 11.5mm x 5mm
2
Through Hole
-20°C
70°C
52T7216

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.801
25+
$0.690
50+
$0.628
100+
$0.607
Total:$0.80
Min: 1 / Mult: 1
9HT10 Series
-
32.768kHz
20ppm
-
12.5pF
-
SMD, 3.2mm x 1.5mm
2
SMD
-40°C
85°C
05W6195

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.896
10+
$0.737
25+
$0.718
50+
$0.698
100+
$0.670
More Pricing...
Total:$0.90
Min: 1 / Mult: 1
AA Series
-
8MHz
30ppm
150ppm
8pF
-
SMD, 5mm x 3.2mm
2
SMD
-40°C
125°C
77R1466

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.798
10+
$0.675
25+
$0.663
50+
$0.650
100+
$0.597
More Pricing...
Total:$0.80
Min: 1 / Mult: 1
ABM3 Series
-
12MHz
20ppm
30ppm
18pF
-
SMD, 5mm x 3.2mm
2
SMD
-40°C
85°C
96F2797

RoHS

Date/Lot Code

Each
1+
$0.994
10+
$0.865
25+
$0.818
50+
$0.785
100+
$0.752
More Pricing...
Total:$0.99
Min: 1 / Mult: 1
A Series
-
1.8432MHz
30ppm
50ppm
18pF
-
Through Hole, 11mm x 4.65mm
2
Through Hole
-20°C
70°C
44P2236

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.827
10+
$0.689
25+
$0.678
50+
$0.666
100+
$0.614
More Pricing...
Total:$0.83
Min: 1 / Mult: 1
ABM3B Series
-
8MHz
20ppm
50ppm
18pF
-
SMD, 5mm x 3.2mm
4Pins
SMD
-20°C
70°C
13J1829

RoHS

Date/Lot Code

Each
1+
$0.591
10+
$0.450
25+
$0.423
50+
$0.399
100+
$0.376
More Pricing...
Total:$0.59
Min: 1 / Mult: 1
AB38T Series
Tuning Fork
32.768kHz
20ppm
-
12.5pF
30kohm
Cylinder Radial, 8.3mm x 3.2mm Dia
2
Through Hole
-10°C
60°C
18M8561

RoHS

Date/Lot Code

Each
1+
$2.570
10+
$2.110
25+
$1.940
50+
$1.780
100+
$1.570
More Pricing...
Total:$2.57
Min: 1 / Mult: 1
CO1 Series
-
-
-
100ppm
-
-
-
-
-
0°C
70°C
21M6820

RoHS

Date/Lot Code

Each
1+
$1.180
10+
$0.915
25+
$0.838
50+
$0.760
100+
$0.672
More Pricing...
Total:$1.18
Min: 1 / Mult: 1
A Series
Microprocessor
2.4576MHz
30ppm
50ppm
18pF
400ohm
Through Hole, 11mm x 4.65mm
2
Through Hole
-20°C
70°C
77R1470

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.665
10+
$0.564
25+
$0.554
50+
$0.543
100+
$0.500
More Pricing...
Total:$0.66
Min: 1 / Mult: 1
ABM3 Series
Standard
16MHz
20ppm
30ppm
18pF
50ohm
SMD, 5mm x 3.2mm
2
SMD
-40°C
85°C
60R3994

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.929
25+
$0.750
50+
$0.720
100+
$0.689
250+
$0.678
More Pricing...
Total:$0.93
Min: 1 / Mult: 1
ABS25 Series
Standard
32.768kHz
10ppm
-
6pF
50ohm
SMD, 8mm x 3.8mm
4Pins
SMD
-40°C
85°C
33P6976

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.604
10+
$0.580
50+
$0.543
100+
$0.489
250+
$0.454
More Pricing...
Total:$0.60
Min: 1 / Mult: 1
MP HC49SM
-
12MHz
30ppm
50ppm
16pF
-
SMD, 11.4mm x 4.7mm
2
SMD
-10°C
60°C
60R3993

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.742
25+
$0.661
50+
$0.642
100+
$0.570
Total:$0.74
Min: 1 / Mult: 1
ABS25 Series
Standard
32.768kHz
20ppm
-
6pF
50ohm
SMD, 8mm x 3.8mm
4Pins
SMD
-40°C
85°C
60R3990

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.110
25+
$0.963
50+
$0.880
100+
$0.846
250+
$0.753
More Pricing...
Total:$1.11
Min: 1 / Mult: 1
ABS06 Series
Standard
32.768kHz
10ppm
-
12.5pF
90kohm
SMD, 2mm x 1.2mm
2
SMD
-40°C
85°C
13J1649

RoHS

Date/Lot Code

Each
1+
$0.377
10+
$0.315
25+
$0.310
50+
$0.304
100+
$0.279
More Pricing...
Total:$0.38
Min: 1 / Mult: 1
ABL Series
Microprocessor
8MHz
20ppm
50ppm
18pF
80ohm
Through Hole, 11.5mm x 5mm
2
Through Hole
-20°C
70°C
18M8537

RoHS

Date/Lot Code

Each
1+
$0.626
10+
$0.446
25+
$0.396
50+
$0.347
100+
$0.294
More Pricing...
Total:$0.63
Min: 1 / Mult: 1
A Series
Microprocessor
16MHz
30ppm
50ppm
18pF
25ohm
Through Hole, 11mm x 4.65mm
2
Through Hole
-20°C
70°C
13J2287

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.640
25+
$1.390
50+
$1.340
Total:$1.64
Min: 1 / Mult: 1
CM415 Series
Tuning Fork
32.768kHz
20ppm
-
12.5pF
70kohm
SMD, 4.1mm x 1.5mm
2
SMD
-40°C
85°C
53K9029

RoHS

Each
1+
$0.262
10+
$0.227
25+
$0.218
50+
$0.207
100+
$0.198
More Pricing...
Total:$0.26
Min: 1 / Mult: 1
CFS206 Series
Tuning Fork
32.768kHz
20ppm
-
12.5pF
35kohm
Cylinder Radial, 6.2mm x 2mm Dia
2
Through Hole
-20°C
70°C
67P3850

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.721
10+
$0.614
25+
$0.602
50+
$0.590
100+
$0.542
More Pricing...
Total:$0.72
Min: 1 / Mult: 1
ABM7 Series
-
25MHz
20ppm
30ppm
18pF
-
SMD, 6mm x 3.5mm
2
SMD
-40°C
85°C
05W6188

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.896
10+
$0.780
25+
$0.743
50+
$0.706
100+
$0.679
More Pricing...
Total:$0.90
Min: 1 / Mult: 1
AA Series
-
16MHz
30ppm
150ppm
12pF
-
SMD, 5mm x 3.2mm
2
SMD
-40°C
125°C
13J1725

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.150
Total:$1.15
Min: 1 / Mult: 1
ABM3 Series
Standard
25MHz
20ppm
50ppm
18pF
50ohm
SMD, 5mm x 3.2mm
2
SMD
-20°C
70°C
77R1485

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.851
10+
$0.740
25+
$0.708
50+
$0.677
100+
$0.651
Total:$0.85
Min: 1 / Mult: 1
ABM3 Series
Standard
8MHz
20ppm
30ppm
18pF
500ohm
SMD, 5mm x 3.2mm
2
SMD
-40°C
85°C
1-25 of 10954 items
of 439 page(s)