Print Page
2,030 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.650 |
| 10+ | $1.450 |
| 100+ | $1.280 |
| 500+ | $1.190 |
| 1000+ | $1.140 |
| 2500+ | $1.110 |
| 5000+ | $1.080 |
Price for:Each
Minimum: 1
Multiple: 1
$1.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAB-1.8432MHZ-B2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.13J1570
Product RangeAB Series
Technical Datasheet
Frequency Nom1.8432MHz
Product RangeAB Series
Crystal TypeMicroprocessor
Crystal Frequency1.8432MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -100ppm
Load Capacitance18pF
ESR750ohm
Crystal Case / PackageThrough Hole, 11.5mm x 5mm
No. of Pins2Pins
Crystal MountingThrough Hole
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Alternatives for AB-1.8432MHZ-B2
1 Product Found
Product Overview
The AB series Crystal Oscillator offers frequency range of 1.8432 to 160MHz. It is ideal for large pullability applications. It is suitable for use in CPU, memory, printer, data communication (1MHz) and data input - output machine (1MHz) applications.
- High precision availability
- Resistance welded
- Wide frequency range
- Moisture sensitivity level 1
Applications
Computers & Computer Peripherals, Communications & Networking, Industrial
Technical Specifications
Frequency Nom
1.8432MHz
Crystal Type
Microprocessor
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
Crystal Case / Package
Through Hole, 11.5mm x 5mm
Crystal Mounting
Through Hole
Operating Temperature Max
70°C
Product Range
AB Series
Crystal Frequency
1.8432MHz
Frequency Stability + / -
100ppm
ESR
750ohm
No. of Pins
2Pins
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability