Need more?
| Quantity | Price |
|---|---|
| 1+ | $210.070 |
Product Information
Product Overview
EVAL-AD4696FMCZ is an evaluation board designed to demonstrate the AD4696 performance and provide access to its many configuration options via an easy to use ACE plugin graphical interface. The AD4696 is a 16channel, 16bit, 1MSPS, multiplexed successive approximation register (SAR) analog-to-digital converter (ADC) that enables high performance data acquisition of multiple signals in a small form factor. The AD4696 employs easy drive features and on-chip channel sequencing that simplify hardware and software designs and allow it to fit into a variety of space constrained precision multichannel applications. The EVAL-AD4696FMCZ allows users to quickly evaluate the performance of the AD4696 with no or minimal hardware modifications.
- Full featured evaluation board for the AD4696
- 2 channels customizable for external connections and 14 channels for on-board dc voltages
- On-board reference circuitry
- ACE plugin available for device configuration and performance evaluation
- FMC compatible
- System demonstration platform (SDP-H1) compatible
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
16bit
Data Converter
Evaluation Board AD4696BCPZ
No SVHC (04-Feb-2026)
AD4696BCPZ
1MSPS
ADC
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate