Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADA4945-1CP-EBZCopy
Newark Part No.60AK4589
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.210 |
Price for:Each
Minimum: 1
Multiple: 1
$27.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADA4945-1CP-EBZCopy
Newark Part No.60AK4589
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADA4945-1
No. of Bits-
Sampling Rate-
Kit Application TypeData Converter
Application Sub TypeADC Driver
Kit ContentsEvaluation Board ADA4945-1
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ADA4945-1CP-EBZ is an evaluation board allows the user to evaluate the performance of the ADA4945-1 fully differential amplifier. The ADA4945-1CP-EBZ evaluation board can be configured to accept either a single-ended or differential input signal. The ADA4945-1CP-EBZ evaluation board accepts 0402 surface mount technology (SMT) components, 0805 bypass capacitors and 2.54mm headers.
- Enables quick breadboarding and prototyping
- User defined circuit configuration
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
-
Kit Application Type
Data Converter
Kit Contents
Evaluation Board ADA4945-1
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
ADA4945-1
Sampling Rate
-
Application Sub Type
ADC Driver
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate