Need more?
| Quantity | Price |
|---|---|
| 1+ | $141.080 |
Product Information
Product Overview
EV-ADUM7704-8FMCZ is a fully featured evaluation board that allows the user to evaluate all features of the ADuM7704 isolated analog-to-digital converter (ADC). The high speed system demonstration platform (SDP) EVAL-SDP-CH1Z (SDP-H1) controller board controls the EV-ADuM7704-8FMCZ via the J9 connector and through the USB port of a PC using the Analysis, Control, Evaluation (ACE) software. On-board components include an isolated, 5KV, isoPower® DC-to-DC converter (the ADuM6000), a 50mA, 60V, high efficiency buck regulator (the ADP2360ACPZ-5.0) and a 5V, low noise, low dropout (LDO) regulator (the ADP7104ARDZ-5.0).
- Fully featured evaluation board for the ADuM7704
- On-board power supplies
- Standalone capability
- SDP-H1 controller board compatible
- PC-based software for control and data analysis
Contents
EV-ADuM7704-8FMCZ evaluation board, ACE software download instructions.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
16bit
Data Converter
Evaluation Board ADUM7704
No SVHC (04-Feb-2026)
ADUM7704
78.1kSPS
Isolated Sigma-Delta Modulator
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate