| Quantity | Price |
|---|---|
| 1+ | $156.300 |
Product Information
Product Overview
MAX13235EEVKIT+ is a MAX13235E evaluation kit (EV kit) that provides a proven design to evaluate the MAX13235E, a 3Mbps RS-232 transceiver with low-voltage interface and enhanced electrostatic discharge (ESD) protection. This EV kit demonstrates the MAX13235E in a 20-pin TSSOP package. The MAX13235E is also available in a 20-pin TQFN package with an exposed pad, but that package is not compatible with this EV kit. The MAX13235E EV kit PCB comes with a MAX13235EEUP+ installed, which is the 3Mbps data-rate version. The MAX13235E EV kit can also be used to evaluate the MAX13234E (250Kbps data-rate version).
- 3V to 5.5V single-supply operation
- 3Mbps RS-232 data rate
- Low-voltage logic interface
- Digital loopbacks, RS-232 loopbacks
- Proven PCB layout
- Fully assembled and tested
Contents
MAX13235E EV board, DB9 I/O extension cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Interface
Analog Devices
-
No SVHC (25-Jun-2025)
RS-232 Transceiver
MAX13235EEUP+
Eval Kit MAX13235EEUP+, DB9 I/O Cable
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate