Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoEVQ7220-R-00A
Newark Part No.61AK9580
Technical Datasheet
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $69.970 |
Price for:Each
Minimum: 1
Multiple: 1
$69.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoEVQ7220-R-00A
Newark Part No.61AK9580
Technical Datasheet
Device TopologyBoost
No. of Outputs6Outputs
Output Current100mA
Output Voltage42V
Input Voltage Min3.5V
Input Voltage Max36V
Core ChipMPQ7220GR-AEC1
Dimming Control TypePWM
Kit ContentsEvaluation Board MPQ7220GR-AEC1
Product Range-
Technical Specifications
Device Topology
Boost
Output Current
100mA
Input Voltage Min
3.5V
Core Chip
MPQ7220GR-AEC1
Kit Contents
Evaluation Board MPQ7220GR-AEC1
SVHC
No SVHC (19-Jan-2021)
No. of Outputs
6Outputs
Output Voltage
42V
Input Voltage Max
36V
Dimming Control Type
PWM
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate