Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoEVQ7220-R-00ACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.61AK9580
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $59.830 |
Price for:Each
Minimum: 1
Multiple: 1
$59.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoEVQ7220-R-00ACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.61AK9580
Technical Datasheet
Device TopologyBoost
No. of Outputs6Outputs
Output Current100mA
Output Voltage42V
Input Voltage Min3.5V
Input Voltage Max36V
Core ChipMPQ7220GR-AEC1
Dimming Control TypePWM
Kit ContentsEvaluation Board MPQ7220GR-AEC1
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Device Topology
Boost
Output Current
100mA
Input Voltage Min
3.5V
Core Chip
MPQ7220GR-AEC1
Kit Contents
Evaluation Board MPQ7220GR-AEC1
SVHC
No SVHC (19-Jan-2021)
No. of Outputs
6Outputs
Output Voltage
42V
Input Voltage Max
36V
Dimming Control Type
PWM
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
