| Quantity | Price |
|---|---|
| 1+ | $71.660 |
Product Information
Product Overview
EVAL-ADG2128EBZ is an evaluation board for the ADG2128 I2C, CMOS, 8 x 12 analog switch array with dual/single supplies. The array is bidirectional; therefore, the rows and columns can be configured as either inputs or outputs and any number of combinations can be active at one time. The ADG2128 has a maximum difference of 15V between its inputs, VDD and VSS (take care not to exceed this parameter when connecting the power supplies). The evaluation board interfaces to the USB port of a PC.
- Full featured evaluation board for ADG2128
- Direct hookup to USB port of PC
- PC software for control of switches
- Can be used with or without PC
- A number of link and switch options are incorporated in the evaluation board
Contents
EVAL-ADG2128EBZ evaluation board, Software CD, USB cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Evaluation Board ADG2128YCPZ, Software CD, USB Cable
No SVHC (21-Jan-2025)
ADG2128YCPZ
Analogue Switch
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate